Keywords:





D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NNK-2510R

D-SUB CABLE MML25K/MC26M/MML25K - M7NNK-2510R

Digi-Key Part Number M7NNK-2510R-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
38.56000
33.81400
24.91580
21.50472
20.02164
17.26309
16.31392
15.78001
Extended Price
38.56
338.14
2491.58
5376.18
10010.82
17263.09
40784.80
78900.05
Manufacturer Part NumberM7NNK-2510R
DescriptionD-SUB CABLE MML25K/MC26M/MML25K
Quantity Available
All prices are in USD

Non-Stock

Purchase D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NNK-2510R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NNK-2510R
Technical/Catalog InformationM7NNK-2510R
Vendor3M (VA)
CategoryCable Assemblies
1st ConnectorPlug, Male Pins
2nd ConnectorPlug, Male Pins
ColorMultiple, Ribbon
Length10.0' (3.05m)
Number of Positions 25
ShieldingUnshielded
UsagePatch
Contact FinishGold
TypeDB25
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M7NNK 2510R
M7NNK2510R

M7NNK-2510R Specification Sheet

Image of D-SUB CABLE MML25K/MC26M/MML25K - M7NNK-2510R

D-SUB CABLE MML25K/MC26M/MML25K - M7NNK-2510R (M7NNK-2510R-ND)

Related parts D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NNK-2510R
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7OOK-2510R
 Order 'd-sub cable mfl25k/mc26m/mfl25k - M7OOK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7OXK-2510R
 Order 'd-sub cable - mfl25k/mc26m/x - M7OXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7PPK-2510R
 Order 'd-sub cable mmm25k/mc26m/mmm25k - M7PPK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7PSK-2510R
 Order 'd-sub cable mmm25k/mc26m/mfm25k - M7PSK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7PXK-2510R
 Order 'd-sub cable - mmm25k/mc26m/x - M7PXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7SSK-2510R
 Order 'd-sub cable mfm25k/mc26m/mfm25k - M7SSK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7SXK-2510R
 Order 'd-sub cable - mfm25k/mc26m/x - M7SXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VVK-2510R
 Order 'd-sub cable mmu25k/mc26m/mmu25k - M7VVK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VWK-2510R
 Order 'd-sub cable mmu25k/mc26m/mfu25k - M7VWK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VXK-2510R
 Order 'd-sub cable - mmu25k/mc26m/x - M7VXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7WWK-2510R
 Order 'd-sub cable mfu25k/mc26m/mfu25k - M7WWK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7WXK-2510R
 Order 'd-sub cable - mfu25k/mc26m/x - M7WXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-2510R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-2636R
 Order 'idc cable - msr26a/mc26m/x - M1BXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-2636R
 Order 'idc cable - msr26k/mc26m/x - M1BXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXA-2636R
 Order 'idc cable - mkc26a/mc26m/x - M1CXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2636R-ND.

Options for D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NNK-2510R
Send this link via E-Mail
Help With This Screen

D-SUB CABLE MML25K/MC26M/MML25K - M7NNK-2510R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: D-SUB CABLE MML25K/MC26M/MML25K - M7NNK-2506R Next: D-SUB CABLE MML37K/MC37G/MFL37K - M7NOK-3706J
D-SUB CABLE MML25K/MC26M/MML25K - M7NNK-2510R