D-SUB CABLE MML25K/MC26G/MML25K - M7NNK-2510J - Cable Assemblies
| Digi-Key Part Number | M7NNK-2510J-ND |
1 10 100 250 500 1000 2500 5000 |
31.38000 27.51600 20.27480 17.49908 16.29226 14.04754 13.27517 12.84071 |
Extended Price
31.38 275.16 2027.48 4374.77 8146.13 14047.54 33187.93 64203.55 |
| Manufacturer Part Number | M7NNK-2510J | |||
| Description | D-SUB CABLE MML25K/MC26G/MML25K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7NNK-2510J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7NNK 2510J M7NNK2510J |
M7NNK-2510J Specification Sheet
D-SUB CABLE MML25K/MC26G/MML25K - M7NNK-2510J (M7NNK-2510J-ND) - Cable Assemblies
Related parts Cable Assemblies :D-SUB CABLE MFL25K/MC26G/MFL25K - M7OOK-2510J
Order 'd-sub cable mfl25k/mc26g/mfl25k - M7OOK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-2510J-ND.
D-SUB CABLE - MFL25K/MC26G/X - M7OXK-2510J
Order 'd-sub cable - mfl25k/mc26g/x - M7OXK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-2510J-ND.
D-SUB CABLE MMM25K/MC26G/MMM25K - M7PPK-2510J
Order 'd-sub cable mmm25k/mc26g/mmm25k - M7PPK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-2510J-ND.
D-SUB CABLE MMM25K/MC26G/MFM25K - M7PSK-2510J
Order 'd-sub cable mmm25k/mc26g/mfm25k - M7PSK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-2510J-ND.
D-SUB CABLE - MMM25K/MC26G/X - M7PXK-2510J
Order 'd-sub cable - mmm25k/mc26g/x - M7PXK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-2510J-ND.
D-SUB CABLE MFM25K/MC26G/MFM25K - M7SSK-2510J
Order 'd-sub cable mfm25k/mc26g/mfm25k - M7SSK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-2510J-ND.
D-SUB CABLE - MFM25K/MC26G/X - M7SXK-2510J
Order 'd-sub cable - mfm25k/mc26g/x - M7SXK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-2510J-ND.
D-SUB CABLE MMU25K/MC26G/MMU25K - M7VVK-2510J
Order 'd-sub cable mmu25k/mc26g/mmu25k - M7VVK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-2510J-ND.
D-SUB CABLE MMU25K/MC26G/MFU25K - M7VWK-2510J
Order 'd-sub cable mmu25k/mc26g/mfu25k - M7VWK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-2510J-ND.
D-SUB CABLE - MMU25K/MC26G/X - M7VXK-2510J
Order 'd-sub cable - mmu25k/mc26g/x - M7VXK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-2510J-ND.
D-SUB CABLE MFU25K/MC26G/MFU25K - M7WWK-2510J
Order 'd-sub cable mfu25k/mc26g/mfu25k - M7WWK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-2510J-ND.
D-SUB CABLE - MFU25K/MC26G/X - M7WXK-2510J
Order 'd-sub cable - mfu25k/mc26g/x - M7WXK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-2510J-ND.
D-SUB CABLE MML25K/MC26G/MML25K - M7NNK-2510J
Order 'd-sub cable mml25k/mc26g/mml25k - M7NNK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-2510J-ND.
D-SUB CABLE MML25K/MC26G/MML25K - M7NNK-2506J
Order 'd-sub cable mml25k/mc26g/mml25k - M7NNK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-2506J-ND.
D-SUB CABLE MML25K/MC26G/MFL25K - M7NOK-2510J
Order 'd-sub cable mml25k/mc26g/mfl25k - M7NOK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2510J-ND.
Send this link via E-Mail
Help With This Screen
