CONN HEADER .100 DUAL STR 14POS - PTC07DAAN - Connectors
| Digi-Key Part Number | S2012-07-ND |
1 10 100 500 1000 5000 10000 |
1.12000 1.00200 .82530 .65234 .56000 .51087 .49123 |
Extended Price
1.12 10.02 82.53 326.17 560.00 2554.35 4912.30 |
| Manufacturer Part Number | PTC07DAAN | |||
| Description | CONN HEADER .100 DUAL STR 14POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PTC07DAAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC07DAAN PTC07DAAN S2012 07 ND S201207ND S2012-07 |
PTC07DAAN Specification Sheet
CONN HEADER .100 DUAL STR 14POS - PTC07DAAN (S2012-07-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL STR 14POS - PTC07DAAN
Order 'conn header .100 dual str 14pos - PTC07DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DAAN
Order 'conn header .100 dual str 14pos - PZC07DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011-07-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DAAN
Order 'conn header .100 dual str 14pos - PBC07DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PEC07DAAN
Order 'conn header .100 dual str 14pos - PEC07DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DABN
Order 'conn header .100 dual str 14pos - PZC07DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021-07-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DABN
Order 'conn header .100 dual str 14pos - PBC07DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DABN
Order 'conn header .100 dual str 14pos - PTC07DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-07-ND.
CONN HEADER .100 DUAL STR 14POS - PEC07DABN
Order 'conn header .100 dual str 14pos - PEC07DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DACN
Order 'conn header .100 dual str 14pos - PZC07DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031-07-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DACN
Order 'conn header .100 dual str 14pos - PBC07DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DACN
Order 'conn header .100 dual str 14pos - PTC07DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-07-ND.
CONN HEADER .100 DUAL STR 14POS - PEC07DACN
Order 'conn header .100 dual str 14pos - PEC07DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DADN
Order 'conn header .100 dual str 14pos - PZC07DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041-07-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DADN
Order 'conn header .100 dual str 14pos - PBC07DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DADN
Order 'conn header .100 dual str 14pos - PTC07DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042-07-ND.
Send this link via E-Mail
Help With This Screen