Keywords:





CONN HEADER .100 DUAL STR 72POS - PBC36DAAN - Connectors, Interconnects

Digi-Key Part Number S2011E-36-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.88000
2.57600
2.12100
1.67660
1.43925
1.31300
1.26250
Extended Price
2.88
25.76
212.10
838.30
1439.25
6565.00
12625.00
Manufacturer Part NumberPBC36DAAN
DescriptionCONN HEADER .100 DUAL STR 72POS
Quantity Available 581
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPBC36DAAN
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakaway
Contact FinishGold
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 72
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PBC36DAAN
PBC36DAAN
S2011E 36 ND
S2011E36ND
S2011E-36

PBC36DAAN Specification Sheet

Image of CONN HEADER .100 DUAL STR 72POS - PBC36DAAN

CONN HEADER .100 DUAL STR 72POS - PBC36DAAN (S2011E-36-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN HEADER .100 DUAL STR 72POS - PBC36DAAN
 Order 'conn header .100 dual str 72pos - PBC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2011E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DAAN
 Order 'conn header .100 dual str 72pos - PEC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2012E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PBC36SAAN
 Order 'conn header .100 singl str 36pos - PBC36SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1011E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
 Order 'conn header .100 singl str 36pos - PEC36SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1012E-36-ND.
CONN HEADER VERT 14POS .100 15AU - 5499922-2
 Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK14H-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
 Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10746TR-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
 Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM18641-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
 Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
SHROUDED HEADER 10 POS STRAIGHT - 2510-6002UB
 Order 'shrouded header 10 pos straight - 2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB10K-ND.
SHROUDED HEADER 20 POS STRAIGHT - 2520-6002UB
 Order 'shrouded header 20 pos straight - 2520-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB20K-ND.
CONN HOUSING 2POS .100 W/LATCH - 50-57-9402
 Order 'conn housing 2pos .100 w/latch - 50-57-9402' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2900-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
 Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM
 Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
CONN 2.1MM JACK W/HARD PNL MNT - PJ-005A
 Order 'conn 2.1mm jack w/hard pnl mnt - PJ-005A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-5-ND.
CONN POWERJACK SOLDR W/HDWR - 722A
 Order 'conn powerjack soldr w/hdwr - 722A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1049-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER .100 DUAL STR 72POS - PBC36DAAN
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP 10UF 50V CERAMIC F 1210 - ECJ-4YF1H106Z Next: BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
CONN HEADER .100 DUAL STR 72POS - PBC36DAAN