D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-0906R
D-SUB CABLE MML09K/MC10M/MML09K - M7NNK-0906R
| Digi-Key Part Number | M7NNK-0906R-ND |
1 10 100 250 500 1000 2500 5000 |
20.28000 17.78300 13.10320 11.30928 10.52932 9.07862 8.57945 8.29867 |
Extended Price
20.28 177.83 1310.32 2827.32 5264.66 9078.62 21448.62 41493.35 |
| Manufacturer Part Number | M7NNK-0906R | |||
| Description | D-SUB CABLE MML09K/MC10M/MML09K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7NNK-0906R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Multiple, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB09 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7NNK 0906R M7NNK0906R |
M7NNK-0906R Specification Sheet
D-SUB CABLE MML09K/MC10M/MML09K - M7NNK-0906R (M7NNK-0906R-ND)
Related parts D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-0906RD-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OOK-0906R
Order 'd-sub cable mfl09k/mc10m/mfl09k - M7OOK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-0906R
Order 'd-sub cable - mfl09k/mc10m/x - M7OXK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-0906R
Order 'd-sub cable mmm09k/mc10m/mmm09k - M7PPK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PSK-0906R
Order 'd-sub cable mmm09k/mc10m/mfm09k - M7PSK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PXK-0906R
Order 'd-sub cable - mmm09k/mc10m/x - M7PXK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SSK-0906R
Order 'd-sub cable mfm09k/mc10m/mfm09k - M7SSK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SXK-0906R
Order 'd-sub cable - mfm09k/mc10m/x - M7SXK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-0906R
Order 'd-sub cable mmu09k/mc10m/mmu09k - M7VVK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VWK-0906R
Order 'd-sub cable mmu09k/mc10m/mfu09k - M7VWK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VXK-0906R
Order 'd-sub cable - mmu09k/mc10m/x - M7VXK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WWK-0906R
Order 'd-sub cable mfu09k/mc10m/mfu09k - M7WWK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WXK-0906R
Order 'd-sub cable - mfu09k/mc10m/x - M7WXK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-0906R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-0906R
Order 'd-sub cable mml09k/mc10m/mml09k - M7NNK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-0906R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NNK-0910R
Order 'd-sub cable mml09k/mc10m/mml09k - M7NNK-0910R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-0910R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-0906R
Order 'd-sub cable mml09k/mc10m/mfl09k - M7NOK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-0906R-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-0906R
Send this link via E-Mail
Help With This Screen
