CONN HEADER .100 SINGL R/A 33POS - PEC33SGBN - Connectors, Interconnects
| Digi-Key Part Number | S1322E-33-ND |
1 10 100 500 1000 5000 10000 |
4.10000 3.66800 3.02110 2.38808 2.05001 1.87018 1.79825 |
Extended Price
4.10 36.68 302.11 1194.04 2050.01 9350.90 17982.50 |
| Manufacturer Part Number | PEC33SGBN | |||
| Description | CONN HEADER .100 SINGL R/A 33POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC33SGBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 33 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC33SGBN PEC33SGBN S1322E 33 ND S1322E33ND S1322E-33 |
PEC33SGBN Specification Sheet
CONN HEADER .100 SINGL R/A 33POS - PEC33SGBN (S1322E-33-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 SINGL R/A 33POS - PEC33SGBN
Order 'conn header .100 singl r/a 33pos - PEC33SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PTC33SBAN
Order 'conn header .100 singl r/a 33pos - PTC33SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PEC33SBAN
Order 'conn header .100 singl r/a 33pos - PEC33SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PTC33SBBN
Order 'conn header .100 singl r/a 33pos - PTC33SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PEC33SBBN
Order 'conn header .100 singl r/a 33pos - PEC33SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PTC33SBCN
Order 'conn header .100 singl r/a 33pos - PTC33SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PEC33SBCN
Order 'conn header .100 singl r/a 33pos - PEC33SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PTC33SBDN
Order 'conn header .100 singl r/a 33pos - PTC33SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PEC33SBDN
Order 'conn header .100 singl r/a 33pos - PEC33SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PTC33SBEN
Order 'conn header .100 singl r/a 33pos - PTC33SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PEC33SBEN
Order 'conn header .100 singl r/a 33pos - PEC33SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PTC33SGAN
Order 'conn header .100 singl r/a 33pos - PTC33SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PEC33SGAN
Order 'conn header .100 singl r/a 33pos - PEC33SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PTC33SGBN
Order 'conn header .100 singl r/a 33pos - PTC33SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-33-ND.
CONN HEADER .100 SINGL R/A 33POS - PZC33SBAN
Order 'conn header .100 singl r/a 33pos - PZC33SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-33-ND.
Send this link via E-Mail
Help With This Screen
