CONN HEADER .100 SINGL R/A 21POS - PEC21SGBN - Connectors
| Digi-Key Part Number | S1322E-21-ND |
1 10 100 500 1000 5000 10000 |
3.14000 2.80900 2.31370 1.82890 1.56999 1.43228 1.37719 |
Extended Price
3.14 28.09 231.37 914.45 1569.99 7161.40 13771.90 |
| Manufacturer Part Number | PEC21SGBN | |||
| Description | CONN HEADER .100 SINGL R/A 21POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC21SGBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 21 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC21SGBN PEC21SGBN S1322E 21 ND S1322E21ND S1322E-21 |
CONN HEADER .100 SINGL R/A 21POS - PEC21SGBN (S1322E-21-ND) - Connectors
Related parts Connectors :CONN HEADER .100 SINGL R/A 21POS - PEC21SGBN
Order 'conn header .100 singl r/a 21pos - PEC21SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PZC21SBAN
Order 'conn header .100 singl r/a 21pos - PZC21SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PBC21SBAN
Order 'conn header .100 singl r/a 21pos - PBC21SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PTC21SBAN
Order 'conn header .100 singl r/a 21pos - PTC21SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PEC21SBAN
Order 'conn header .100 singl r/a 21pos - PEC21SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PZC21SBBN
Order 'conn header .100 singl r/a 21pos - PZC21SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PBC21SBBN
Order 'conn header .100 singl r/a 21pos - PBC21SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PTC21SBBN
Order 'conn header .100 singl r/a 21pos - PTC21SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PEC21SBBN
Order 'conn header .100 singl r/a 21pos - PEC21SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PZC21SBCN
Order 'conn header .100 singl r/a 21pos - PZC21SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PBC21SBCN
Order 'conn header .100 singl r/a 21pos - PBC21SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PTC21SBCN
Order 'conn header .100 singl r/a 21pos - PTC21SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PEC21SBCN
Order 'conn header .100 singl r/a 21pos - PEC21SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PZC21SBDN
Order 'conn header .100 singl r/a 21pos - PZC21SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PBC21SBDN
Order 'conn header .100 singl r/a 21pos - PBC21SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-21-ND.
Send this link via E-Mail
Help With This Screen