CONN HEADER .100 SINGL R/A 10POS - PEC10SGBN
| Digi-Key Part Number | S1322E-10-ND |
1 10 100 500 1000 5000 10000 |
2.26000 2.02200 1.66530 1.31634 1.13000 1.03087 .99123 |
Extended Price
2.26 20.22 166.53 658.17 1130.00 5154.35 9912.30 |
| Manufacturer Part Number | PEC10SGBN | |||
| Description | CONN HEADER .100 SINGL R/A 10POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC10SGBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC10SGBN PEC10SGBN S1322E 10 ND S1322E10ND S1322E-10 |
CONN HEADER .100 SINGL R/A 10POS - PEC10SGBN (S1322E-10-ND)
Related parts :CONN HEADER .100 SINGL R/A 10POS - PEC10SGBN
Order 'conn header .100 singl r/a 10pos - PEC10SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PZC10SBAN
Order 'conn header .100 singl r/a 10pos - PZC10SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PBC10SBAN
Order 'conn header .100 singl r/a 10pos - PBC10SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PTC10SBAN
Order 'conn header .100 singl r/a 10pos - PTC10SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PEC10SBAN
Order 'conn header .100 singl r/a 10pos - PEC10SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PZC10SBBN
Order 'conn header .100 singl r/a 10pos - PZC10SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PBC10SBBN
Order 'conn header .100 singl r/a 10pos - PBC10SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121E-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PTC10SBBN
Order 'conn header .100 singl r/a 10pos - PTC10SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PEC10SBBN
Order 'conn header .100 singl r/a 10pos - PEC10SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PZC10SBCN
Order 'conn header .100 singl r/a 10pos - PZC10SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PBC10SBCN
Order 'conn header .100 singl r/a 10pos - PBC10SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131E-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PTC10SBCN
Order 'conn header .100 singl r/a 10pos - PTC10SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PEC10SBCN
Order 'conn header .100 singl r/a 10pos - PEC10SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PZC10SBDN
Order 'conn header .100 singl r/a 10pos - PZC10SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141-10-ND.
CONN HEADER .100 SINGL R/A 10POS - PBC10SBDN
Order 'conn header .100 singl r/a 10pos - PBC10SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-10-ND.
Send this link via E-Mail
Help With This Screen