CONN HEADER .100 SINGL R/A 36POS - PTC36SGAN - Connectors
| Digi-Key Part Number | S1312-36-ND |
1 10 100 500 1000 5000 10000 |
1.94000 1.73400 1.42800 1.12880 .96900 .88400 .85000 |
Extended Price
1.94 17.34 142.80 564.40 969.00 4420.00 8500.00 |
| Manufacturer Part Number | PTC36SGAN | |||
| Description | CONN HEADER .100 SINGL R/A 36POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PTC36SGAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC36SGAN PTC36SGAN S1312 36 ND S131236ND S1312-36 |
PTC36SGAN Specification Sheet
CONN HEADER .100 SINGL R/A 36POS - PTC36SGAN (S1312-36-ND) - Connectors
Related parts Connectors:CONN HEADER .100 SINGL R/A 36POS - PTC36SGAN
Order 'conn header .100 singl r/a 36pos - PTC36SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1312-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PZC36SBAN
Order 'conn header .100 singl r/a 36pos - PZC36SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1111-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PBC36SBAN
Order 'conn header .100 singl r/a 36pos - PBC36SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1111E-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PTC36SBAN
Order 'conn header .100 singl r/a 36pos - PTC36SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1112-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PEC36SBAN
Order 'conn header .100 singl r/a 36pos - PEC36SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1112E-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PZC36SBBN
Order 'conn header .100 singl r/a 36pos - PZC36SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1121-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PBC36SBBN
Order 'conn header .100 singl r/a 36pos - PBC36SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1121E-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PTC36SBBN
Order 'conn header .100 singl r/a 36pos - PTC36SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1122-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PEC36SBBN
Order 'conn header .100 singl r/a 36pos - PEC36SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1122E-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PZC36SBCN
Order 'conn header .100 singl r/a 36pos - PZC36SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1131-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PBC36SBCN
Order 'conn header .100 singl r/a 36pos - PBC36SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1131E-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PTC36SBCN
Order 'conn header .100 singl r/a 36pos - PTC36SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1132-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PEC36SBCN
Order 'conn header .100 singl r/a 36pos - PEC36SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1132E-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PZC36SBDN
Order 'conn header .100 singl r/a 36pos - PZC36SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1141-36-ND.
CONN HEADER .100 SINGL R/A 36POS - PBC36SBDN
Order 'conn header .100 singl r/a 36pos - PBC36SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1141E-36-ND.
Send this link via E-Mail
Help With This Screen