CONN HEADER .100 SINGL R/A 9POS - PBC09SGAN - Connectors
| Digi-Key Part Number | S1311E-09-ND |
1 10 100 500 1000 5000 10000 |
1.57000 1.40500 1.15680 .91446 .78500 .71614 .68860 |
Extended Price
1.57 14.05 115.68 457.23 785.00 3580.70 6886.00 |
| Manufacturer Part Number | PBC09SGAN | |||
| Description | CONN HEADER .100 SINGL R/A 9POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC09SGAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC09SGAN PBC09SGAN S1311E 09 ND S1311E09ND S1311E-09 |
CONN HEADER .100 SINGL R/A 9POS - PBC09SGAN (S1311E-09-ND) - Connectors
Related parts Connectors :CONN HEADER .100 SINGL R/A 9POS - PBC09SGAN
Order 'conn header .100 singl r/a 9pos - PBC09SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1311E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SBAN
Order 'conn header .100 singl r/a 9pos - PZC09SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PBC09SBAN
Order 'conn header .100 singl r/a 9pos - PBC09SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBAN
Order 'conn header .100 singl r/a 9pos - PTC09SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SBAN
Order 'conn header .100 singl r/a 9pos - PEC09SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SBBN
Order 'conn header .100 singl r/a 9pos - PZC09SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PBC09SBBN
Order 'conn header .100 singl r/a 9pos - PBC09SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBBN
Order 'conn header .100 singl r/a 9pos - PTC09SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SBBN
Order 'conn header .100 singl r/a 9pos - PEC09SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SBCN
Order 'conn header .100 singl r/a 9pos - PZC09SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PBC09SBCN
Order 'conn header .100 singl r/a 9pos - PBC09SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBCN
Order 'conn header .100 singl r/a 9pos - PTC09SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SBCN
Order 'conn header .100 singl r/a 9pos - PEC09SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SBDN
Order 'conn header .100 singl r/a 9pos - PZC09SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PBC09SBDN
Order 'conn header .100 singl r/a 9pos - PBC09SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-09-ND.
Send this link via E-Mail
Help With This Screen