CONN HEADER .100 SINGL R/A 6POS - PBC06SGAN
| Digi-Key Part Number | S1311E-06-ND |
1 10 100 500 1000 5000 10000 |
1.42000 1.27100 1.04630 .82710 .71001 .64773 .62281 |
Extended Price
1.42 12.71 104.63 413.55 710.01 3238.65 6228.10 |
| Manufacturer Part Number | PBC06SGAN | |||
| Description | CONN HEADER .100 SINGL R/A 6POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC06SGAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC06SGAN PBC06SGAN S1311E 06 ND S1311E06ND S1311E-06 |
CONN HEADER .100 SINGL R/A 6POS - PBC06SGAN (S1311E-06-ND)
Related parts :CONN HEADER .100 SINGL R/A 6POS - PBC06SGAN
Order 'conn header .100 singl r/a 6pos - PBC06SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1311E-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SBAN
Order 'conn header .100 singl r/a 6pos - PZC06SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PBC06SBAN
Order 'conn header .100 singl r/a 6pos - PBC06SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SBAN
Order 'conn header .100 singl r/a 6pos - PTC06SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PEC06SBAN
Order 'conn header .100 singl r/a 6pos - PEC06SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SBBN
Order 'conn header .100 singl r/a 6pos - PZC06SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PBC06SBBN
Order 'conn header .100 singl r/a 6pos - PBC06SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121E-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SBBN
Order 'conn header .100 singl r/a 6pos - PTC06SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PEC06SBBN
Order 'conn header .100 singl r/a 6pos - PEC06SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SBCN
Order 'conn header .100 singl r/a 6pos - PZC06SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PBC06SBCN
Order 'conn header .100 singl r/a 6pos - PBC06SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131E-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SBCN
Order 'conn header .100 singl r/a 6pos - PTC06SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PEC06SBCN
Order 'conn header .100 singl r/a 6pos - PEC06SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SBDN
Order 'conn header .100 singl r/a 6pos - PZC06SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PBC06SBDN
Order 'conn header .100 singl r/a 6pos - PBC06SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-06-ND.
Send this link via E-Mail
Help With This Screen