CONN HEADER .100 SINGL STR 10POS - PTC10SFEN
| Digi-Key Part Number | S1252-10-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PTC10SFEN | |||
| Description | CONN HEADER .100 SINGL STR 10POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTC10SFEN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC10SFEN PTC10SFEN S1252 10 ND S125210ND S1252-10 |
PTC10SFEN Specification Sheet
CONN HEADER .100 SINGL STR 10POS - PTC10SFEN (S1252-10-ND)
Related parts :CONN HEADER .100 SINGL STR 10POS - PTC10SFEN
Order 'conn header .100 singl str 10pos - PTC10SFEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1252-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SAAN
Order 'conn header .100 singl str 10pos - PTC10SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-10-ND.
CONN HEADER .100 SINGL STR 10POS - PEC10SAAN
Order 'conn header .100 singl str 10pos - PEC10SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SABN
Order 'conn header .100 singl str 10pos - PTC10SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-10-ND.
CONN HEADER .100 SINGL STR 10POS - PEC10SABN
Order 'conn header .100 singl str 10pos - PEC10SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SACN
Order 'conn header .100 singl str 10pos - PTC10SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SADN
Order 'conn header .100 singl str 10pos - PTC10SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-10-ND.
CONN HEADER .100 SINGL STR 10POS - PEC10SADN
Order 'conn header .100 singl str 10pos - PEC10SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SAEN
Order 'conn header .100 singl str 10pos - PTC10SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-10-ND.
CONN HEADER .100 SINGL STR 10POS - PEC10SAEN
Order 'conn header .100 singl str 10pos - PEC10SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SAFN
Order 'conn header .100 singl str 10pos - PTC10SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-10-ND.
CONN HEADER .100 SINGL STR 10POS - PEC10SAFN
Order 'conn header .100 singl str 10pos - PEC10SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SAGN
Order 'conn header .100 singl str 10pos - PTC10SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-10-ND.
CONN HEADER .100 SINGL STR 10POS - PEC10SAGN
Order 'conn header .100 singl str 10pos - PEC10SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SAHN
Order 'conn header .100 singl str 10pos - PTC10SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-10-ND.
Send this link via E-Mail
Help With This Screen
