CONN HEADER .100 SINGL STR 8POS - PTC08SFEN - Connectors, Interconnects
| Digi-Key Part Number | S1252-08-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PTC08SFEN | |||
| Description | CONN HEADER .100 SINGL STR 8POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTC08SFEN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC08SFEN PTC08SFEN S1252 08 ND S125208ND S1252-08 |
PTC08SFEN Specification Sheet
CONN HEADER .100 SINGL STR 8POS - PTC08SFEN (S1252-08-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 SINGL STR 8POS - PTC08SFEN
Order 'conn header .100 singl str 8pos - PTC08SFEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1252-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAAN
Order 'conn header .100 singl str 8pos - PTC08SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-08-ND.
CONN HEADER .100 SINGL STR 8POS - PEC08SAAN
Order 'conn header .100 singl str 8pos - PEC08SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SABN
Order 'conn header .100 singl str 8pos - PTC08SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-08-ND.
CONN HEADER .100 SINGL STR 8POS - PEC08SABN
Order 'conn header .100 singl str 8pos - PEC08SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SACN
Order 'conn header .100 singl str 8pos - PTC08SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SADN
Order 'conn header .100 singl str 8pos - PTC08SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-08-ND.
CONN HEADER .100 SINGL STR 8POS - PEC08SADN
Order 'conn header .100 singl str 8pos - PEC08SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAEN
Order 'conn header .100 singl str 8pos - PTC08SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-08-ND.
CONN HEADER .100 SINGL STR 8POS - PEC08SAEN
Order 'conn header .100 singl str 8pos - PEC08SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAFN
Order 'conn header .100 singl str 8pos - PTC08SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-08-ND.
CONN HEADER .100 SINGL STR 8POS - PEC08SAFN
Order 'conn header .100 singl str 8pos - PEC08SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAGN
Order 'conn header .100 singl str 8pos - PTC08SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-08-ND.
CONN HEADER .100 SINGL STR 8POS - PEC08SAGN
Order 'conn header .100 singl str 8pos - PEC08SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-08-ND.
CONN HEADER .100 SINGL STR 8POS - PTC08SAHN
Order 'conn header .100 singl str 8pos - PTC08SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-08-ND.
Send this link via E-Mail
Help With This Screen
