Keywords:





CONN HEADER .100 SINGL STR 28POS - PZC28SFEN - Connectors, Interconnects

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC28SFEN

Digi-Key Part Number S1251-28-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPZC28SFEN
DescriptionCONN HEADER .100 SINGL STR 28POS
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC28SFEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC28SFEN
Technical/Catalog InformationPZC28SFEN
VendorSullins Connector Solutions (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 28
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC28SFEN
PZC28SFEN
S1251 28 ND
S125128ND
S1251-28

PZC28SFEN Specification Sheet

Image of CONN HEADER .100 SINGL STR 28POS - PZC28SFEN

CONN HEADER .100 SINGL STR 28POS - PZC28SFEN (S1251-28-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC28SFEN
CONN HEADER .100 SINGL STR 28POS - PZC28SFEN
 Order 'conn header .100 singl str 28pos - PZC28SFEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1251-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAAN
 Order 'conn header .100 singl str 28pos - PTC28SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SAAN
 Order 'conn header .100 singl str 28pos - PEC28SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SABN
 Order 'conn header .100 singl str 28pos - PTC28SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SABN
 Order 'conn header .100 singl str 28pos - PEC28SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SACN
 Order 'conn header .100 singl str 28pos - PTC28SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SADN
 Order 'conn header .100 singl str 28pos - PTC28SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SADN
 Order 'conn header .100 singl str 28pos - PEC28SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAEN
 Order 'conn header .100 singl str 28pos - PTC28SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SAEN
 Order 'conn header .100 singl str 28pos - PEC28SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAFN
 Order 'conn header .100 singl str 28pos - PTC28SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SAFN
 Order 'conn header .100 singl str 28pos - PEC28SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAGN
 Order 'conn header .100 singl str 28pos - PTC28SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SAGN
 Order 'conn header .100 singl str 28pos - PEC28SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAHN
 Order 'conn header .100 singl str 28pos - PTC28SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-28-ND.

Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC28SFEN
Send this link via E-Mail
Help With This Screen

CONN HEADER .100 SINGL STR 28POS - PZC28SFEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER .100 SINGL STR 28POS - PZC28SFDN Next: CONN HEADER .100 SINGL STR 29POS - PBC29SAAN
CONN HEADER .100 SINGL STR 28POS - PZC28SFEN