CONN HEADER .100 SINGL STR 10POS - PTC10SFDN - Connectors
| Digi-Key Part Number | S1242-10-ND |
1 10 100 500 1000 5000 10000 |
1.60000 1.43200 1.17890 .93192 .80000 .72982 .70175 |
Extended Price
1.60 14.32 117.89 465.96 800.00 3649.10 7017.50 |
| Manufacturer Part Number | PTC10SFDN | |||
| Description | CONN HEADER .100 SINGL STR 10POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PTC10SFDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC10SFDN PTC10SFDN S1242 10 ND S124210ND S1242-10 |
CONN HEADER .100 SINGL STR 10POS - PTC10SFDN (S1242-10-ND) - Connectors
Related parts Connectors:CONN HEADER .100 SINGL STR 10POS - PTC10SFDN
Order 'conn header .100 singl str 10pos - PTC10SFDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1242-10-ND.
CONN HEADER .100 SINGL STR 10POS - PZC10SAAN
Order 'conn header .100 singl str 10pos - PZC10SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011-10-ND.
CONN HEADER .100 SINGL STR 10POS - PBC10SAAN
Order 'conn header .100 singl str 10pos - PBC10SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SAAN
Order 'conn header .100 singl str 10pos - PTC10SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-10-ND.
CONN HEADER .100 SINGL STR 10POS - PEC10SAAN
Order 'conn header .100 singl str 10pos - PEC10SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PZC10SABN
Order 'conn header .100 singl str 10pos - PZC10SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021-10-ND.
CONN HEADER .100 SINGL STR 10POS - PBC10SABN
Order 'conn header .100 singl str 10pos - PBC10SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SABN
Order 'conn header .100 singl str 10pos - PTC10SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-10-ND.
CONN HEADER .100 SINGL STR 10POS - PEC10SABN
Order 'conn header .100 singl str 10pos - PEC10SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PZC10SACN
Order 'conn header .100 singl str 10pos - PZC10SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031-10-ND.
CONN HEADER .100 SINGL STR 10POS - PBC10SACN
Order 'conn header .100 singl str 10pos - PBC10SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PTC10SACN
Order 'conn header .100 singl str 10pos - PTC10SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-10-ND.
CONN HEADER .100 SINGL STR 10POS - PEC10SACN
Order 'conn header .100 singl str 10pos - PEC10SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032E-10-ND.
CONN HEADER .100 SINGL STR 10POS - PZC10SADN
Order 'conn header .100 singl str 10pos - PZC10SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041-10-ND.
CONN HEADER .100 SINGL STR 10POS - PBC10SADN
Order 'conn header .100 singl str 10pos - PBC10SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041E-10-ND.
Send this link via E-Mail
Help With This Screen