CONN HEADER .100 SINGL STR 3POS - PTC03SFDN - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC03SFDN
| Digi-Key Part Number | S1242-03-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PTC03SFDN | |||
| Description | CONN HEADER .100 SINGL STR 3POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC03SFDN
| Technical/Catalog Information | PTC03SFDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC03SFDN PTC03SFDN S1242 03 ND S124203ND S1242-03 |
PTC03SFDN Specification Sheet
CONN HEADER .100 SINGL STR 3POS - PTC03SFDN (S1242-03-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC03SFDNCONN HEADER .100 SINGL STR 3POS - PTC03SFDN
Order 'conn header .100 singl str 3pos - PTC03SFDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1242-03-ND.
CONN HEADER .100 SINGL STR 3POS - PTC03SAAN
Order 'conn header .100 singl str 3pos - PTC03SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-03-ND.
CONN HEADER .100 SINGL STR 3POS - PEC03SAAN
Order 'conn header .100 singl str 3pos - PEC03SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-03-ND.
CONN HEADER .100 SINGL STR 3POS - PTC03SABN
Order 'conn header .100 singl str 3pos - PTC03SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-03-ND.
CONN HEADER .100 SINGL STR 3POS - PEC03SABN
Order 'conn header .100 singl str 3pos - PEC03SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-03-ND.
CONN HEADER .100 SINGL STR 3POS - PTC03SACN
Order 'conn header .100 singl str 3pos - PTC03SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-03-ND.
CONN HEADER .100 SINGL STR 3POS - PTC03SADN
Order 'conn header .100 singl str 3pos - PTC03SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-03-ND.
CONN HEADER .100 SINGL STR 3POS - PEC03SADN
Order 'conn header .100 singl str 3pos - PEC03SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-03-ND.
CONN HEADER .100 SINGL STR 3POS - PTC03SAEN
Order 'conn header .100 singl str 3pos - PTC03SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-03-ND.
CONN HEADER .100 SINGL STR 3POS - PEC03SAEN
Order 'conn header .100 singl str 3pos - PEC03SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-03-ND.
CONN HEADER .100 SINGL STR 3POS - PTC03SAFN
Order 'conn header .100 singl str 3pos - PTC03SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-03-ND.
CONN HEADER .100 SINGL STR 3POS - PEC03SAFN
Order 'conn header .100 singl str 3pos - PEC03SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-03-ND.
CONN HEADER .100 SINGL STR 3POS - PTC03SAGN
Order 'conn header .100 singl str 3pos - PTC03SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-03-ND.
CONN HEADER .100 SINGL STR 3POS - PEC03SAGN
Order 'conn header .100 singl str 3pos - PEC03SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-03-ND.
CONN HEADER .100 SINGL STR 3POS - PTC03SAHN
Order 'conn header .100 singl str 3pos - PTC03SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-03-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC03SFDN
Send this link via E-Mail
Help With This Screen
