CONN HEADER .100 SINGL STR 36POS - PBC36SFDN - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded, Breakaway PBC36SFDN
| Digi-Key Part Number | S1241E-36-ND |
1 10 100 500 1000 5000 10000 |
3.56000 3.18800 2.62500 2.07500 1.78125 1.62500 1.56250 |
Extended Price
3.56 31.88 262.50 1037.50 1781.25 8125.00 15625.00 |
| Manufacturer Part Number | PBC36SFDN | |||
| Description | CONN HEADER .100 SINGL STR 36POS | |||
| Quantity Available | 102 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC36SFDN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 36 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC36SFDN PBC36SFDN S1241E 36 ND S1241E36ND S1241E-36 |
PBC36SFDN Specification Sheet
CONN HEADER .100 SINGL STR 36POS - PBC36SFDN (S1241E-36-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded, Breakaway PBC36SFDNCONN HEADER .100 SINGL STR 36POS - PBC36SFDN
Order 'conn header .100 singl str 36pos - PBC36SFDN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1241E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SAAN
Order 'conn header .100 singl str 36pos - PTC36SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1012-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
Order 'conn header .100 singl str 36pos - PEC36SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1012E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SABN
Order 'conn header .100 singl str 36pos - PTC36SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1022-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SABN
Order 'conn header .100 singl str 36pos - PEC36SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1022E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SACN
Order 'conn header .100 singl str 36pos - PTC36SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1032-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SACN
Order 'conn header .100 singl str 36pos - PEC36SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1032E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SADN
Order 'conn header .100 singl str 36pos - PTC36SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1042-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SADN
Order 'conn header .100 singl str 36pos - PEC36SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1042E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SAEN
Order 'conn header .100 singl str 36pos - PTC36SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1052-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAEN
Order 'conn header .100 singl str 36pos - PEC36SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1052E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SAFN
Order 'conn header .100 singl str 36pos - PTC36SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1062-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAFN
Order 'conn header .100 singl str 36pos - PEC36SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1062E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SAGN
Order 'conn header .100 singl str 36pos - PTC36SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1072-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAGN
Order 'conn header .100 singl str 36pos - PEC36SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1072E-36-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded, Breakaway PBC36SFDN
Send this link via E-Mail
Help With This Screen
