CONN HEADER .100 SINGL STR 35POS - PTC35SFCN - Connectors
| Digi-Key Part Number | S1232-35-ND |
1 10 100 500 1000 5000 10000 |
2.42000 2.16500 1.78320 1.40954 1.21000 1.10386 1.06140 |
Extended Price
2.42 21.65 178.32 704.77 1210.00 5519.30 10614.00 |
| Manufacturer Part Number | PTC35SFCN | |||
| Description | CONN HEADER .100 SINGL STR 35POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PTC35SFCN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 35 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC35SFCN PTC35SFCN S1232 35 ND S123235ND S1232-35 |
CONN HEADER .100 SINGL STR 35POS - PTC35SFCN (S1232-35-ND) - Connectors
Related parts Connectors:CONN HEADER .100 SINGL STR 35POS - PTC35SFCN
Order 'conn header .100 singl str 35pos - PTC35SFCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1232-35-ND.
CONN HEADER .100 SINGL STR 35POS - PZC35SAAN
Order 'conn header .100 singl str 35pos - PZC35SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011-35-ND.
CONN HEADER .100 SINGL STR 35POS - PBC35SAAN
Order 'conn header .100 singl str 35pos - PBC35SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011E-35-ND.
CONN HEADER .100 SINGL STR 35POS - PTC35SAAN
Order 'conn header .100 singl str 35pos - PTC35SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-35-ND.
CONN HEADER .100 SINGL STR 35POS - PEC35SAAN
Order 'conn header .100 singl str 35pos - PEC35SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-35-ND.
CONN HEADER .100 SINGL STR 35POS - PZC35SABN
Order 'conn header .100 singl str 35pos - PZC35SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021-35-ND.
CONN HEADER .100 SINGL STR 35POS - PBC35SABN
Order 'conn header .100 singl str 35pos - PBC35SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021E-35-ND.
CONN HEADER .100 SINGL STR 35POS - PTC35SABN
Order 'conn header .100 singl str 35pos - PTC35SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-35-ND.
CONN HEADER .100 SINGL STR 35POS - PEC35SABN
Order 'conn header .100 singl str 35pos - PEC35SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-35-ND.
CONN HEADER .100 SINGL STR 35POS - PZC35SACN
Order 'conn header .100 singl str 35pos - PZC35SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031-35-ND.
CONN HEADER .100 SINGL STR 35POS - PBC35SACN
Order 'conn header .100 singl str 35pos - PBC35SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031E-35-ND.
CONN HEADER .100 SINGL STR 35POS - PTC35SACN
Order 'conn header .100 singl str 35pos - PTC35SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-35-ND.
CONN HEADER .100 SINGL STR 35POS - PEC35SACN
Order 'conn header .100 singl str 35pos - PEC35SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032E-35-ND.
CONN HEADER .100 SINGL STR 35POS - PZC35SADN
Order 'conn header .100 singl str 35pos - PZC35SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041-35-ND.
CONN HEADER .100 SINGL STR 35POS - PBC35SADN
Order 'conn header .100 singl str 35pos - PBC35SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041E-35-ND.
Send this link via E-Mail
Help With This Screen