CONN HEADER .100 SINGL STR 27POS - PBC27SFCN - Connectors
| Digi-Key Part Number | S1231E-27-ND |
1 10 100 500 1000 5000 10000 |
2.93000 2.62200 2.15890 1.70660 1.46500 1.33649 1.28509 |
Extended Price
2.93 26.22 215.89 853.30 1465.00 6682.45 12850.90 |
| Manufacturer Part Number | PBC27SFCN | |||
| Description | CONN HEADER .100 SINGL STR 27POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC27SFCN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 27 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC27SFCN PBC27SFCN S1231E 27 ND S1231E27ND S1231E-27 |
CONN HEADER .100 SINGL STR 27POS - PBC27SFCN (S1231E-27-ND) - Connectors
Related parts Connectors :CONN HEADER .100 SINGL STR 27POS - PBC27SFCN
Order 'conn header .100 singl str 27pos - PBC27SFCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1231E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PZC27SAAN
Order 'conn header .100 singl str 27pos - PZC27SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011-27-ND.
CONN HEADER .100 SINGL STR 27POS - PBC27SAAN
Order 'conn header .100 singl str 27pos - PBC27SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SAAN
Order 'conn header .100 singl str 27pos - PTC27SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-27-ND.
CONN HEADER .100 SINGL STR 27POS - PEC27SAAN
Order 'conn header .100 singl str 27pos - PEC27SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PZC27SABN
Order 'conn header .100 singl str 27pos - PZC27SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021-27-ND.
CONN HEADER .100 SINGL STR 27POS - PBC27SABN
Order 'conn header .100 singl str 27pos - PBC27SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SABN
Order 'conn header .100 singl str 27pos - PTC27SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-27-ND.
CONN HEADER .100 SINGL STR 27POS - PEC27SABN
Order 'conn header .100 singl str 27pos - PEC27SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PZC27SACN
Order 'conn header .100 singl str 27pos - PZC27SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031-27-ND.
CONN HEADER .100 SINGL STR 27POS - PBC27SACN
Order 'conn header .100 singl str 27pos - PBC27SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SACN
Order 'conn header .100 singl str 27pos - PTC27SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-27-ND.
CONN HEADER .100 SINGL STR 27POS - PEC27SACN
Order 'conn header .100 singl str 27pos - PEC27SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PZC27SADN
Order 'conn header .100 singl str 27pos - PZC27SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041-27-ND.
CONN HEADER .100 SINGL STR 27POS - PBC27SADN
Order 'conn header .100 singl str 27pos - PBC27SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1041E-27-ND.
Send this link via E-Mail
Help With This Screen