CONN HEADER .100 SINGL STR 28POS - PBC28SFBN
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC28SFBN
| Digi-Key Part Number | S1221E-28-ND |
1 10 100 500 1000 5000 10000 |
2.75000 2.46100 2.02630 1.60176 1.37500 1.25438 1.20614 |
Extended Price
2.75 24.61 202.63 800.88 1375.00 6271.90 12061.40 |
| Manufacturer Part Number | PBC28SFBN | |||
| Description | CONN HEADER .100 SINGL STR 28POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC28SFBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 28 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC28SFBN PBC28SFBN S1221E 28 ND S1221E28ND S1221E-28 |
PBC28SFBN Specification Sheet
CONN HEADER .100 SINGL STR 28POS - PBC28SFBN (S1221E-28-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC28SFBNCONN HEADER .100 SINGL STR 28POS - PBC28SFBN
Order 'conn header .100 singl str 28pos - PBC28SFBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1221E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAAN
Order 'conn header .100 singl str 28pos - PTC28SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SAAN
Order 'conn header .100 singl str 28pos - PEC28SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SABN
Order 'conn header .100 singl str 28pos - PTC28SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SABN
Order 'conn header .100 singl str 28pos - PEC28SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SACN
Order 'conn header .100 singl str 28pos - PTC28SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SADN
Order 'conn header .100 singl str 28pos - PTC28SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SADN
Order 'conn header .100 singl str 28pos - PEC28SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAEN
Order 'conn header .100 singl str 28pos - PTC28SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SAEN
Order 'conn header .100 singl str 28pos - PEC28SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAFN
Order 'conn header .100 singl str 28pos - PTC28SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SAFN
Order 'conn header .100 singl str 28pos - PEC28SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAGN
Order 'conn header .100 singl str 28pos - PTC28SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-28-ND.
CONN HEADER .100 SINGL STR 28POS - PEC28SAGN
Order 'conn header .100 singl str 28pos - PEC28SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-28-ND.
CONN HEADER .100 SINGL STR 28POS - PTC28SAHN
Order 'conn header .100 singl str 28pos - PTC28SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-28-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC28SFBN
Send this link via E-Mail
Help With This Screen
