CONN HEADER .100 SINGL STR 27POS - PBC27SFBN - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC27SFBN
| Digi-Key Part Number | S1221E-27-ND |
1 10 100 500 1000 5000 10000 |
2.69000 2.40700 1.98210 1.56680 1.34500 1.22702 1.17983 |
Extended Price
2.69 24.07 198.21 783.40 1345.00 6135.10 11798.30 |
| Manufacturer Part Number | PBC27SFBN | |||
| Description | CONN HEADER .100 SINGL STR 27POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC27SFBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 27 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC27SFBN PBC27SFBN S1221E 27 ND S1221E27ND S1221E-27 |
PBC27SFBN Specification Sheet
CONN HEADER .100 SINGL STR 27POS - PBC27SFBN (S1221E-27-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC27SFBNCONN HEADER .100 SINGL STR 27POS - PBC27SFBN
Order 'conn header .100 singl str 27pos - PBC27SFBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1221E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SAAN
Order 'conn header .100 singl str 27pos - PTC27SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-27-ND.
CONN HEADER .100 SINGL STR 27POS - PEC27SAAN
Order 'conn header .100 singl str 27pos - PEC27SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SABN
Order 'conn header .100 singl str 27pos - PTC27SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-27-ND.
CONN HEADER .100 SINGL STR 27POS - PEC27SABN
Order 'conn header .100 singl str 27pos - PEC27SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SACN
Order 'conn header .100 singl str 27pos - PTC27SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SADN
Order 'conn header .100 singl str 27pos - PTC27SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-27-ND.
CONN HEADER .100 SINGL STR 27POS - PEC27SADN
Order 'conn header .100 singl str 27pos - PEC27SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SAEN
Order 'conn header .100 singl str 27pos - PTC27SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-27-ND.
CONN HEADER .100 SINGL STR 27POS - PEC27SAEN
Order 'conn header .100 singl str 27pos - PEC27SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SAFN
Order 'conn header .100 singl str 27pos - PTC27SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-27-ND.
CONN HEADER .100 SINGL STR 27POS - PEC27SAFN
Order 'conn header .100 singl str 27pos - PEC27SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SAGN
Order 'conn header .100 singl str 27pos - PTC27SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-27-ND.
CONN HEADER .100 SINGL STR 27POS - PEC27SAGN
Order 'conn header .100 singl str 27pos - PEC27SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-27-ND.
CONN HEADER .100 SINGL STR 27POS - PTC27SAHN
Order 'conn header .100 singl str 27pos - PTC27SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-27-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC27SFBN
Send this link via E-Mail
Help With This Screen
