CONN HEADER .100 SINGL STR 11POS - PZC11SFBN - Connectors, Interconnects
| Digi-Key Part Number | S1221-11-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PZC11SFBN | |||
| Description | CONN HEADER .100 SINGL STR 11POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PZC11SFBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 11 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PZC11SFBN PZC11SFBN S1221 11 ND S122111ND S1221-11 |
PZC11SFBN Specification Sheet
CONN HEADER .100 SINGL STR 11POS - PZC11SFBN (S1221-11-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 SINGL STR 11POS - PZC11SFBN
Order 'conn header .100 singl str 11pos - PZC11SFBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1221-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAAN
Order 'conn header .100 singl str 11pos - PTC11SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SAAN
Order 'conn header .100 singl str 11pos - PEC11SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SABN
Order 'conn header .100 singl str 11pos - PTC11SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SABN
Order 'conn header .100 singl str 11pos - PEC11SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SACN
Order 'conn header .100 singl str 11pos - PTC11SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SADN
Order 'conn header .100 singl str 11pos - PTC11SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SADN
Order 'conn header .100 singl str 11pos - PEC11SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAEN
Order 'conn header .100 singl str 11pos - PTC11SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SAEN
Order 'conn header .100 singl str 11pos - PEC11SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAFN
Order 'conn header .100 singl str 11pos - PTC11SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SAFN
Order 'conn header .100 singl str 11pos - PEC11SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAGN
Order 'conn header .100 singl str 11pos - PTC11SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-11-ND.
CONN HEADER .100 SINGL STR 11POS - PEC11SAGN
Order 'conn header .100 singl str 11pos - PEC11SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-11-ND.
CONN HEADER .100 SINGL STR 11POS - PTC11SAHN
Order 'conn header .100 singl str 11pos - PTC11SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-11-ND.
Send this link via E-Mail
Help With This Screen
