CONN HEADER .100 SINGL R/A 13POS - PTC13SBEN - Connectors, Interconnects
| Digi-Key Part Number | S1152-13-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PTC13SBEN | |||
| Description | CONN HEADER .100 SINGL R/A 13POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTC13SBEN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 13 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC13SBEN PTC13SBEN S1152 13 ND S115213ND S1152-13 |
PTC13SBEN Specification Sheet
CONN HEADER .100 SINGL R/A 13POS - PTC13SBEN (S1152-13-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 SINGL R/A 13POS - PTC13SBEN
Order 'conn header .100 singl r/a 13pos - PTC13SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PTC13SBAN
Order 'conn header .100 singl r/a 13pos - PTC13SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PEC13SBAN
Order 'conn header .100 singl r/a 13pos - PEC13SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PTC13SBBN
Order 'conn header .100 singl r/a 13pos - PTC13SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PEC13SBBN
Order 'conn header .100 singl r/a 13pos - PEC13SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PTC13SBCN
Order 'conn header .100 singl r/a 13pos - PTC13SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PEC13SBCN
Order 'conn header .100 singl r/a 13pos - PEC13SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PTC13SBDN
Order 'conn header .100 singl r/a 13pos - PTC13SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PEC13SBDN
Order 'conn header .100 singl r/a 13pos - PEC13SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PEC13SBEN
Order 'conn header .100 singl r/a 13pos - PEC13SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PTC13SGAN
Order 'conn header .100 singl r/a 13pos - PTC13SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PEC13SGAN
Order 'conn header .100 singl r/a 13pos - PEC13SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PTC13SGBN
Order 'conn header .100 singl r/a 13pos - PTC13SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PEC13SGBN
Order 'conn header .100 singl r/a 13pos - PEC13SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-13-ND.
CONN HEADER .100 SINGL R/A 13POS - PZC13SBAN
Order 'conn header .100 singl r/a 13pos - PZC13SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-13-ND.
Send this link via E-Mail
Help With This Screen
