CONN HEADER .100 SINGL R/A 7POS - PTC07SBEN - Connectors
| Digi-Key Part Number | S1152-07-ND |
1 10 100 500 1000 5000 10000 |
2.02000 1.80700 1.48840 1.17656 1.01000 .92140 .88596 |
Extended Price
2.02 18.07 148.84 588.28 1010.00 4607.00 8859.60 |
| Manufacturer Part Number | PTC07SBEN | |||
| Description | CONN HEADER .100 SINGL R/A 7POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PTC07SBEN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC07SBEN PTC07SBEN S1152 07 ND S115207ND S1152-07 |
PTC07SBEN Specification Sheet
CONN HEADER .100 SINGL R/A 7POS - PTC07SBEN (S1152-07-ND) - Connectors
Related parts Connectors:CONN HEADER .100 SINGL R/A 7POS - PTC07SBEN
Order 'conn header .100 singl r/a 7pos - PTC07SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PZC07SBAN
Order 'conn header .100 singl r/a 7pos - PZC07SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PBC07SBAN
Order 'conn header .100 singl r/a 7pos - PBC07SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PTC07SBAN
Order 'conn header .100 singl r/a 7pos - PTC07SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PEC07SBAN
Order 'conn header .100 singl r/a 7pos - PEC07SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PZC07SBBN
Order 'conn header .100 singl r/a 7pos - PZC07SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PBC07SBBN
Order 'conn header .100 singl r/a 7pos - PBC07SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121E-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PTC07SBBN
Order 'conn header .100 singl r/a 7pos - PTC07SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PEC07SBBN
Order 'conn header .100 singl r/a 7pos - PEC07SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PZC07SBCN
Order 'conn header .100 singl r/a 7pos - PZC07SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PBC07SBCN
Order 'conn header .100 singl r/a 7pos - PBC07SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131E-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PTC07SBCN
Order 'conn header .100 singl r/a 7pos - PTC07SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PEC07SBCN
Order 'conn header .100 singl r/a 7pos - PEC07SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PZC07SBDN
Order 'conn header .100 singl r/a 7pos - PZC07SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141-07-ND.
CONN HEADER .100 SINGL R/A 7POS - PBC07SBDN
Order 'conn header .100 singl r/a 7pos - PBC07SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-07-ND.
Send this link via E-Mail
Help With This Screen