CONN HEADER .100 SINGL R/A 35POS - PZC35SBEN - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC35SBEN
| Digi-Key Part Number | S1151-35-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PZC35SBEN | |||
| Description | CONN HEADER .100 SINGL R/A 35POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC35SBEN
| Technical/Catalog Information | PZC35SBEN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 35 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PZC35SBEN PZC35SBEN S1151 35 ND S115135ND S1151-35 |
PZC35SBEN Specification Sheet
CONN HEADER .100 SINGL R/A 35POS - PZC35SBEN (S1151-35-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC35SBENCONN HEADER .100 SINGL R/A 35POS - PZC35SBEN
Order 'conn header .100 singl r/a 35pos - PZC35SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1151-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SBAN
Order 'conn header .100 singl r/a 35pos - PTC35SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SBAN
Order 'conn header .100 singl r/a 35pos - PEC35SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SBBN
Order 'conn header .100 singl r/a 35pos - PTC35SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SBBN
Order 'conn header .100 singl r/a 35pos - PEC35SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SBCN
Order 'conn header .100 singl r/a 35pos - PTC35SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SBCN
Order 'conn header .100 singl r/a 35pos - PEC35SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SBDN
Order 'conn header .100 singl r/a 35pos - PTC35SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SBDN
Order 'conn header .100 singl r/a 35pos - PEC35SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SBEN
Order 'conn header .100 singl r/a 35pos - PTC35SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SBEN
Order 'conn header .100 singl r/a 35pos - PEC35SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SGAN
Order 'conn header .100 singl r/a 35pos - PTC35SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SGAN
Order 'conn header .100 singl r/a 35pos - PEC35SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SGBN
Order 'conn header .100 singl r/a 35pos - PTC35SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SGBN
Order 'conn header .100 singl r/a 35pos - PEC35SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-35-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC35SBEN
Send this link via E-Mail
Help With This Screen
