D-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7KRK-5005K
IDC CABLE - MDA50K/MC50F/MDD50K - M7KRK-5005K - Cable Assemblies
| Digi-Key Part Number | M7KRK-5005K-ND |
1 10 100 250 500 1000 2500 5000 |
49.06000 43.02400 31.70160 27.36152 25.47450 21.96468 20.75700 20.07768 |
Extended Price
49.06 430.24 3170.16 6840.38 12737.25 21964.68 51892.50 100388.40 |
| Manufacturer Part Number | M7KRK-5005K | |||
| Description | IDC CABLE - MDA50K/MC50F/MDD50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7KRK-5005K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Configuration | Centronics 50 pos Female to Male |
| Cable Type | Ribbon, Twisted Pair |
| Length | 5.00' (1.52m) |
| Style | Bidirectional |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7KRK 5005K M7KRK5005K |
IDC CABLE - MDA50K/MC50F/MDD50K - M7KRK-5005K (M7KRK-5005K-ND) - Cable Assemblies
Related parts D-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7KRK-5005KD-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7KRK-5005K
Order 'idc cable - mda50k/mc50f/mdd50k - M7KRK-5005K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7KRK-5005K-ND.
D-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7KXK-5005K
Order 'idc cable - mdg50k/mc50f/x - M7KXK-5005K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7KXK-5005K-ND.
D-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7LXK-5005K
Order 'idc cable - mdh50k/mc50f/x - M7LXK-5005K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7LXK-5005K-ND.
D-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7QXK-5005K
Order 'idc cable - mdj50k/mc50f/x - M7QXK-5005K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7QXK-5005K-ND.
D-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7RXK-5005K
Order 'idc cable - mdk50k/mc50f/x - M7RXK-5005K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7RXK-5005K-ND.
D-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7TXK-5005K
Order 'idc cable - mdl50k/mc50f/x - M7TXK-5005K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7TXK-5005K-ND.
D-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7UXK-5005K
Order 'idc cable - mdn50k/mc50f/x - M7UXK-5005K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7UXK-5005K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1BXA-5040K
Order 'idc cable - msr50a/mc50f/x - M1BXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5040K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1BXK-5040K
Order 'idc cable - msr50k/mc50f/x - M1BXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5040K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1CXA-5040K
Order 'idc cable - mkc50a/mc50f/x - M1CXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5040K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1CXK-5040K
Order 'idc cable - mkc50k/mc50f/x - M1CXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-5040K-ND.
Plug to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1KXK-5040K
Order 'idc cable - mpk50k/mc50f/x - M1KXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-5040K-ND.
Card Edge to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1MXK-5040K
Order 'idc cable - mcg50k/mc50f/x - M1MXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-5040K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1TXK-5040K
Order 'idc cable - msd50k/mc50f/x - M1TXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-5040K-ND.
Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key 3M (VA) M3AKK-5020K
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5020K-ND.
Options for D-shaped, Centronic Cable Assembly 5.00' (1.52m) 3M (VA) M7KRK-5005K
Send this link via E-Mail
Help With This Screen
