CONN HEADER 20POS .100 RT/A SMD - GBC20SGSN-M89 - Connectors, Interconnects
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway GBC20SGSN-M89
| Digi-Key Part Number | S1143E-20-ND |
1 10 100 500 1000 5000 10000 |
2.90000 2.59500 2.13680 1.68912 1.44999 1.32280 1.27193 |
Extended Price
2.90 25.95 213.68 844.56 1449.99 6614.00 12719.30 |
| Manufacturer Part Number | GBC20SGSN-M89 | |||
| Description | CONN HEADER 20POS .100 RT/A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC20SGSN-M89 |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 20 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC20SGSN M89 GBC20SGSNM89 S1143E 20 ND S1143E20ND S1143E-20 |
GBC20SGSN-M89 Specification Sheet
CONN HEADER 20POS .100 RT/A SMD - GBC20SGSN-M89 (S1143E-20-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway GBC20SGSN-M89CONN HEADER 20POS .100 RT/A SMD - GBC20SGSN-M89
Order 'conn header 20pos .100 rt/a smd - GBC20SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1143E-20-ND.
CONN HEADER 20POS .100 RT/A SMD - GEC20SBSN-M89
Order 'conn header 20pos .100 rt/a smd - GEC20SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-20-ND.
CONN HEADER 20POS .100 RT/A SMD - GEC20SGSN-M89
Order 'conn header 20pos .100 rt/a smd - GEC20SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1123E-20-ND.
CONN HEADER 20POS .100 RT/A SMD - GBC20SBSN-M89
Order 'conn header 20pos .100 rt/a smd - GBC20SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1133E-20-ND.
CONN HEADER 20POS .100 R/A SMD - GTC20SBSN-M89
Order 'conn header 20pos .100 r/a smd - GTC20SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-20-ND.
CONN HEADER 1POS .100 RT/A SMD - GEC01SBSN-M89
Order 'conn header 1pos .100 rt/a smd - GEC01SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-01-ND.
CONN HEADER 2POS .100 RT/A SMD - GEC02SBSN-M89
Order 'conn header 2pos .100 rt/a smd - GEC02SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-02-ND.
CONN HEADER 3POS .100 RT/A SMD - GEC03SBSN-M89
Order 'conn header 3pos .100 rt/a smd - GEC03SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-03-ND.
CONN HEADER 4POS .100 RT/A SMD - GEC04SBSN-M89
Order 'conn header 4pos .100 rt/a smd - GEC04SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-04-ND.
CONN HEADER 5POS .100 RT/A SMD - GEC05SBSN-M89
Order 'conn header 5pos .100 rt/a smd - GEC05SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-05-ND.
CONN HEADER 6POS .100 RT/A SMD - GEC06SBSN-M89
Order 'conn header 6pos .100 rt/a smd - GEC06SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-06-ND.
CONN HEADER 7POS .100 RT/A SMD - GEC07SBSN-M89
Order 'conn header 7pos .100 rt/a smd - GEC07SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-07-ND.
CONN HEADER 8POS .100 RT/A SMD - GEC08SBSN-M89
Order 'conn header 8pos .100 rt/a smd - GEC08SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-08-ND.
CONN HEADER 9POS .100 RT/A SMD - GEC09SBSN-M89
Order 'conn header 9pos .100 rt/a smd - GEC09SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-09-ND.
CONN HEADER 10POS .100 RT/A SMD - GEC10SBSN-M89
Order 'conn header 10pos .100 rt/a smd - GEC10SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-10-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway GBC20SGSN-M89
Send this link via E-Mail
Help With This Screen
