CONN HEADER 15POS .100 RT/A SMD - GBC15SGSN-M89 - Connectors, Interconnects
| Digi-Key Part Number | S1143E-15-ND |
1 10 100 500 1000 5000 10000 |
2.55000 2.28200 1.87900 1.48526 1.27500 1.16316 1.11843 |
Extended Price
2.55 22.82 187.90 742.63 1275.00 5815.80 11184.30 |
| Manufacturer Part Number | GBC15SGSN-M89 | |||
| Description | CONN HEADER 15POS .100 RT/A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC15SGSN-M89 |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC15SGSN M89 GBC15SGSNM89 S1143E 15 ND S1143E15ND S1143E-15 |
GBC15SGSN-M89 Specification Sheet
CONN HEADER 15POS .100 RT/A SMD - GBC15SGSN-M89 (S1143E-15-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 15POS .100 RT/A SMD - GBC15SGSN-M89
Order 'conn header 15pos .100 rt/a smd - GBC15SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1143E-15-ND.
CONN HEADER 15POS .100 RT/A SMD - GEC15SBSN-M89
Order 'conn header 15pos .100 rt/a smd - GEC15SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-15-ND.
CONN HEADER 15POS .100 RT/A SMD - GEC15SGSN-M89
Order 'conn header 15pos .100 rt/a smd - GEC15SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1123E-15-ND.
CONN HEADER 15POS .100 RT/A SMD - GBC15SBSN-M89
Order 'conn header 15pos .100 rt/a smd - GBC15SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1133E-15-ND.
CONN HEADER 15POS .100 R/A SMD - GTC15SBSN-M89
Order 'conn header 15pos .100 r/a smd - GTC15SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-15-ND.
CONN HEADER 1POS .100 RT/A SMD - GEC01SBSN-M89
Order 'conn header 1pos .100 rt/a smd - GEC01SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-01-ND.
CONN HEADER 2POS .100 RT/A SMD - GEC02SBSN-M89
Order 'conn header 2pos .100 rt/a smd - GEC02SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-02-ND.
CONN HEADER 3POS .100 RT/A SMD - GEC03SBSN-M89
Order 'conn header 3pos .100 rt/a smd - GEC03SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-03-ND.
CONN HEADER 4POS .100 RT/A SMD - GEC04SBSN-M89
Order 'conn header 4pos .100 rt/a smd - GEC04SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-04-ND.
CONN HEADER 5POS .100 RT/A SMD - GEC05SBSN-M89
Order 'conn header 5pos .100 rt/a smd - GEC05SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-05-ND.
CONN HEADER 6POS .100 RT/A SMD - GEC06SBSN-M89
Order 'conn header 6pos .100 rt/a smd - GEC06SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-06-ND.
CONN HEADER 7POS .100 RT/A SMD - GEC07SBSN-M89
Order 'conn header 7pos .100 rt/a smd - GEC07SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-07-ND.
CONN HEADER 8POS .100 RT/A SMD - GEC08SBSN-M89
Order 'conn header 8pos .100 rt/a smd - GEC08SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-08-ND.
CONN HEADER 9POS .100 RT/A SMD - GEC09SBSN-M89
Order 'conn header 9pos .100 rt/a smd - GEC09SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-09-ND.
CONN HEADER 10POS .100 RT/A SMD - GEC10SBSN-M89
Order 'conn header 10pos .100 rt/a smd - GEC10SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-10-ND.
Send this link via E-Mail
Help With This Screen
