CONN HEADER .100 SINGL R/A 35POS - PEC35SBDN - Connectors
| Digi-Key Part Number | S1142E-35-ND |
1 10 100 500 1000 5000 10000 |
4.62000 4.13400 3.40420 2.69094 2.31000 2.10737 2.02631 |
Extended Price
4.62 41.34 340.42 1345.47 2310.00 10536.85 20263.10 |
| Manufacturer Part Number | PEC35SBDN | |||
| Description | CONN HEADER .100 SINGL R/A 35POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC35SBDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 35 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC35SBDN PEC35SBDN S1142E 35 ND S1142E35ND S1142E-35 |
CONN HEADER .100 SINGL R/A 35POS - PEC35SBDN (S1142E-35-ND) - Connectors
Related parts Connectors :CONN HEADER .100 SINGL R/A 35POS - PEC35SBDN
Order 'conn header .100 singl r/a 35pos - PEC35SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PZC35SBAN
Order 'conn header .100 singl r/a 35pos - PZC35SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PBC35SBAN
Order 'conn header .100 singl r/a 35pos - PBC35SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SBAN
Order 'conn header .100 singl r/a 35pos - PTC35SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SBAN
Order 'conn header .100 singl r/a 35pos - PEC35SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PZC35SBBN
Order 'conn header .100 singl r/a 35pos - PZC35SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PBC35SBBN
Order 'conn header .100 singl r/a 35pos - PBC35SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SBBN
Order 'conn header .100 singl r/a 35pos - PTC35SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SBBN
Order 'conn header .100 singl r/a 35pos - PEC35SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PZC35SBCN
Order 'conn header .100 singl r/a 35pos - PZC35SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PBC35SBCN
Order 'conn header .100 singl r/a 35pos - PBC35SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PTC35SBCN
Order 'conn header .100 singl r/a 35pos - PTC35SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PEC35SBCN
Order 'conn header .100 singl r/a 35pos - PEC35SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PZC35SBDN
Order 'conn header .100 singl r/a 35pos - PZC35SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141-35-ND.
CONN HEADER .100 SINGL R/A 35POS - PBC35SBDN
Order 'conn header .100 singl r/a 35pos - PBC35SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-35-ND.
Send this link via E-Mail
Help With This Screen