CONN HEADER .100 SINGL R/A 21POS - PEC21SBDN
| Digi-Key Part Number | S1142E-21-ND |
1 10 100 500 1000 5000 10000 |
3.50000 3.13200 2.57890 2.03860 1.75000 1.59649 1.53509 |
Extended Price
3.50 31.32 257.89 1019.30 1750.00 7982.45 15350.90 |
| Manufacturer Part Number | PEC21SBDN | |||
| Description | CONN HEADER .100 SINGL R/A 21POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC21SBDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 21 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC21SBDN PEC21SBDN S1142E 21 ND S1142E21ND S1142E-21 |
PEC21SBDN Specification Sheet
CONN HEADER .100 SINGL R/A 21POS - PEC21SBDN (S1142E-21-ND)
Related parts :CONN HEADER .100 SINGL R/A 21POS - PEC21SBDN
Order 'conn header .100 singl r/a 21pos - PEC21SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PZC21SBAN
Order 'conn header .100 singl r/a 21pos - PZC21SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PBC21SBAN
Order 'conn header .100 singl r/a 21pos - PBC21SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PTC21SBAN
Order 'conn header .100 singl r/a 21pos - PTC21SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PEC21SBAN
Order 'conn header .100 singl r/a 21pos - PEC21SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PZC21SBBN
Order 'conn header .100 singl r/a 21pos - PZC21SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PBC21SBBN
Order 'conn header .100 singl r/a 21pos - PBC21SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PTC21SBBN
Order 'conn header .100 singl r/a 21pos - PTC21SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PEC21SBBN
Order 'conn header .100 singl r/a 21pos - PEC21SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PZC21SBCN
Order 'conn header .100 singl r/a 21pos - PZC21SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PBC21SBCN
Order 'conn header .100 singl r/a 21pos - PBC21SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PTC21SBCN
Order 'conn header .100 singl r/a 21pos - PTC21SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PEC21SBCN
Order 'conn header .100 singl r/a 21pos - PEC21SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PZC21SBDN
Order 'conn header .100 singl r/a 21pos - PZC21SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141-21-ND.
CONN HEADER .100 SINGL R/A 21POS - PBC21SBDN
Order 'conn header .100 singl r/a 21pos - PBC21SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-21-ND.
Send this link via E-Mail
Help With This Screen