CONN HEADER .100 SINGL R/A 31POS - PTC31SBDN - Connectors, Interconnects
| Digi-Key Part Number | S1142-31-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PTC31SBDN | |||
| Description | CONN HEADER .100 SINGL R/A 31POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTC31SBDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 31 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC31SBDN PTC31SBDN S1142 31 ND S114231ND S1142-31 |
PTC31SBDN Specification Sheet
CONN HEADER .100 SINGL R/A 31POS - PTC31SBDN (S1142-31-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 SINGL R/A 31POS - PTC31SBDN
Order 'conn header .100 singl r/a 31pos - PTC31SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PTC31SBAN
Order 'conn header .100 singl r/a 31pos - PTC31SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PEC31SBAN
Order 'conn header .100 singl r/a 31pos - PEC31SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PTC31SBBN
Order 'conn header .100 singl r/a 31pos - PTC31SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PEC31SBBN
Order 'conn header .100 singl r/a 31pos - PEC31SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PTC31SBCN
Order 'conn header .100 singl r/a 31pos - PTC31SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PEC31SBCN
Order 'conn header .100 singl r/a 31pos - PEC31SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PEC31SBDN
Order 'conn header .100 singl r/a 31pos - PEC31SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PTC31SBEN
Order 'conn header .100 singl r/a 31pos - PTC31SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PEC31SBEN
Order 'conn header .100 singl r/a 31pos - PEC31SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PTC31SGAN
Order 'conn header .100 singl r/a 31pos - PTC31SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PEC31SGAN
Order 'conn header .100 singl r/a 31pos - PEC31SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PTC31SGBN
Order 'conn header .100 singl r/a 31pos - PTC31SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PEC31SGBN
Order 'conn header .100 singl r/a 31pos - PEC31SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-31-ND.
CONN HEADER .100 SINGL R/A 31POS - PZC31SBAN
Order 'conn header .100 singl r/a 31pos - PZC31SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-31-ND.
Send this link via E-Mail
Help With This Screen
