CONN HEADER .100 SINGL R/A 30POS - PTC30SBDN - Connectors, Interconnects
| Digi-Key Part Number | S1142-30-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PTC30SBDN | |||
| Description | CONN HEADER .100 SINGL R/A 30POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTC30SBDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 30 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC30SBDN PTC30SBDN S1142 30 ND S114230ND S1142-30 |
PTC30SBDN Specification Sheet
CONN HEADER .100 SINGL R/A 30POS - PTC30SBDN (S1142-30-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 SINGL R/A 30POS - PTC30SBDN
Order 'conn header .100 singl r/a 30pos - PTC30SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PTC30SBAN
Order 'conn header .100 singl r/a 30pos - PTC30SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PEC30SBAN
Order 'conn header .100 singl r/a 30pos - PEC30SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PTC30SBBN
Order 'conn header .100 singl r/a 30pos - PTC30SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PEC30SBBN
Order 'conn header .100 singl r/a 30pos - PEC30SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PTC30SBCN
Order 'conn header .100 singl r/a 30pos - PTC30SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PEC30SBCN
Order 'conn header .100 singl r/a 30pos - PEC30SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PEC30SBDN
Order 'conn header .100 singl r/a 30pos - PEC30SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PTC30SBEN
Order 'conn header .100 singl r/a 30pos - PTC30SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PEC30SBEN
Order 'conn header .100 singl r/a 30pos - PEC30SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PTC30SGAN
Order 'conn header .100 singl r/a 30pos - PTC30SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PEC30SGAN
Order 'conn header .100 singl r/a 30pos - PEC30SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PTC30SGBN
Order 'conn header .100 singl r/a 30pos - PTC30SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PEC30SGBN
Order 'conn header .100 singl r/a 30pos - PEC30SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-30-ND.
CONN HEADER .100 SINGL R/A 30POS - PZC30SBAN
Order 'conn header .100 singl r/a 30pos - PZC30SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-30-ND.
Send this link via E-Mail
Help With This Screen
