CONN HEADER .100 SINGL R/A 18POS - PBC18SBDN
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC18SBDN
| Digi-Key Part Number | S1141E-18-ND |
1 10 100 500 1000 5000 10000 |
3.53000 3.15800 2.60110 2.05608 1.76501 1.61018 1.54825 |
Extended Price
3.53 31.58 260.11 1028.04 1765.01 8050.90 15482.50 |
| Manufacturer Part Number | PBC18SBDN | |||
| Description | CONN HEADER .100 SINGL R/A 18POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC18SBDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC18SBDN PBC18SBDN S1141E 18 ND S1141E18ND S1141E-18 |
PBC18SBDN Specification Sheet
CONN HEADER .100 SINGL R/A 18POS - PBC18SBDN (S1141E-18-ND)
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC18SBDNCONN HEADER .100 SINGL R/A 18POS - PBC18SBDN
Order 'conn header .100 singl r/a 18pos - PBC18SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PTC18SBAN
Order 'conn header .100 singl r/a 18pos - PTC18SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PEC18SBAN
Order 'conn header .100 singl r/a 18pos - PEC18SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PTC18SBBN
Order 'conn header .100 singl r/a 18pos - PTC18SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PEC18SBBN
Order 'conn header .100 singl r/a 18pos - PEC18SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PTC18SBCN
Order 'conn header .100 singl r/a 18pos - PTC18SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PEC18SBCN
Order 'conn header .100 singl r/a 18pos - PEC18SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PTC18SBDN
Order 'conn header .100 singl r/a 18pos - PTC18SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PEC18SBDN
Order 'conn header .100 singl r/a 18pos - PEC18SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PTC18SBEN
Order 'conn header .100 singl r/a 18pos - PTC18SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PEC18SBEN
Order 'conn header .100 singl r/a 18pos - PEC18SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PTC18SGAN
Order 'conn header .100 singl r/a 18pos - PTC18SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PEC18SGAN
Order 'conn header .100 singl r/a 18pos - PEC18SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PTC18SGBN
Order 'conn header .100 singl r/a 18pos - PTC18SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-18-ND.
CONN HEADER .100 SINGL R/A 18POS - PEC18SGBN
Order 'conn header .100 singl r/a 18pos - PEC18SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-18-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC18SBDN
Send this link via E-Mail
Help With This Screen
