Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC17SBDN
CONN HEADER .100 SINGL R/A 17POS - PBC17SBDN - Connectors, Interconnects
| Digi-Key Part Number | S1141E-17-ND |
1 10 100 500 1000 5000 10000 |
3.43000 3.06900 2.52740 1.99782 1.71500 1.56456 1.50439 |
Extended Price
3.43 30.69 252.74 998.91 1715.00 7822.80 15043.90 |
| Manufacturer Part Number | PBC17SBDN | |||
| Description | CONN HEADER .100 SINGL R/A 17POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC17SBDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 17 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC17SBDN PBC17SBDN S1141E 17 ND S1141E17ND S1141E-17 |
PBC17SBDN Specification Sheet
CONN HEADER .100 SINGL R/A 17POS - PBC17SBDN (S1141E-17-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC17SBDNGold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC17SBDN
Order 'conn header .100 singl r/a 17pos - PBC17SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC17SBAN
Order 'conn header .100 singl r/a 17pos - PTC17SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC17SBAN
Order 'conn header .100 singl r/a 17pos - PEC17SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC17SBBN
Order 'conn header .100 singl r/a 17pos - PTC17SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC17SBBN
Order 'conn header .100 singl r/a 17pos - PEC17SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC17SBCN
Order 'conn header .100 singl r/a 17pos - PTC17SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC17SBCN
Order 'conn header .100 singl r/a 17pos - PEC17SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC17SBDN
Order 'conn header .100 singl r/a 17pos - PTC17SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC17SBDN
Order 'conn header .100 singl r/a 17pos - PEC17SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC17SBEN
Order 'conn header .100 singl r/a 17pos - PTC17SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC17SBEN
Order 'conn header .100 singl r/a 17pos - PEC17SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC17SGAN
Order 'conn header .100 singl r/a 17pos - PTC17SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC17SGAN
Order 'conn header .100 singl r/a 17pos - PEC17SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC17SGBN
Order 'conn header .100 singl r/a 17pos - PTC17SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC17SGBN
Order 'conn header .100 singl r/a 17pos - PEC17SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-17-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC17SBDN
Send this link via E-Mail
Help With This Screen
