CONN HEADER .100 SINGL R/A 3POS - PZC03SBDN - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC03SBDN
| Digi-Key Part Number | S1141-03-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PZC03SBDN | |||
| Description | CONN HEADER .100 SINGL R/A 3POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC03SBDN
| Technical/Catalog Information | PZC03SBDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PZC03SBDN PZC03SBDN S1141 03 ND S114103ND S1141-03 |
PZC03SBDN Specification Sheet
CONN HEADER .100 SINGL R/A 3POS - PZC03SBDN (S1141-03-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC03SBDNCONN HEADER .100 SINGL R/A 3POS - PZC03SBDN
Order 'conn header .100 singl r/a 3pos - PZC03SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PTC03SBAN
Order 'conn header .100 singl r/a 3pos - PTC03SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PEC03SBAN
Order 'conn header .100 singl r/a 3pos - PEC03SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PTC03SBBN
Order 'conn header .100 singl r/a 3pos - PTC03SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PEC03SBBN
Order 'conn header .100 singl r/a 3pos - PEC03SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PTC03SBCN
Order 'conn header .100 singl r/a 3pos - PTC03SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PEC03SBCN
Order 'conn header .100 singl r/a 3pos - PEC03SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PTC03SBDN
Order 'conn header .100 singl r/a 3pos - PTC03SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PEC03SBDN
Order 'conn header .100 singl r/a 3pos - PEC03SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PTC03SBEN
Order 'conn header .100 singl r/a 3pos - PTC03SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PEC03SBEN
Order 'conn header .100 singl r/a 3pos - PEC03SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PTC03SGAN
Order 'conn header .100 singl r/a 3pos - PTC03SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PEC03SGAN
Order 'conn header .100 singl r/a 3pos - PEC03SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PTC03SGBN
Order 'conn header .100 singl r/a 3pos - PTC03SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-03-ND.
CONN HEADER .100 SINGL R/A 3POS - PEC03SGBN
Order 'conn header .100 singl r/a 3pos - PEC03SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-03-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC03SBDN
Send this link via E-Mail
Help With This Screen
