CONN HEADER 22POS .100 RT/A SMD - GBC22SBSN-M89
| Digi-Key Part Number | S1133E-22-ND |
1 10 100 500 1000 5000 10000 |
3.60000 3.22100 2.65260 2.09684 1.80000 1.64211 1.57895 |
Extended Price
3.60 32.21 265.26 1048.42 1800.00 8210.55 15789.50 |
| Manufacturer Part Number | GBC22SBSN-M89 | |||
| Description | CONN HEADER 22POS .100 RT/A SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBC22SBSN-M89 |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBC22SBSN M89 GBC22SBSNM89 S1133E 22 ND S1133E22ND S1133E-22 |
GBC22SBSN-M89 Specification Sheet
CONN HEADER 22POS .100 RT/A SMD - GBC22SBSN-M89 (S1133E-22-ND)
Related parts:CONN HEADER 22POS .100 RT/A SMD - GBC22SBSN-M89
Order 'conn header 22pos .100 rt/a smd - GBC22SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1133E-22-ND.
CONN HEADER 22POS .100 RT/A SMD - GEC22SBSN-M89
Order 'conn header 22pos .100 rt/a smd - GEC22SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-22-ND.
CONN HEADER 22POS .100 RT/A SMD - GEC22SGSN-M89
Order 'conn header 22pos .100 rt/a smd - GEC22SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1123E-22-ND.
CONN HEADER 22POS .100 RT/A SMD - GBC22SGSN-M89
Order 'conn header 22pos .100 rt/a smd - GBC22SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1143E-22-ND.
CONN HEADER 22POS .100 R/A SMD - GTC22SBSN-M89
Order 'conn header 22pos .100 r/a smd - GTC22SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-22-ND.
CONN HEADER 1POS .100 RT/A SMD - GEC01SBSN-M89
Order 'conn header 1pos .100 rt/a smd - GEC01SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-01-ND.
CONN HEADER 2POS .100 RT/A SMD - GEC02SBSN-M89
Order 'conn header 2pos .100 rt/a smd - GEC02SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-02-ND.
CONN HEADER 3POS .100 RT/A SMD - GEC03SBSN-M89
Order 'conn header 3pos .100 rt/a smd - GEC03SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-03-ND.
CONN HEADER 4POS .100 RT/A SMD - GEC04SBSN-M89
Order 'conn header 4pos .100 rt/a smd - GEC04SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-04-ND.
CONN HEADER 5POS .100 RT/A SMD - GEC05SBSN-M89
Order 'conn header 5pos .100 rt/a smd - GEC05SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-05-ND.
CONN HEADER 6POS .100 RT/A SMD - GEC06SBSN-M89
Order 'conn header 6pos .100 rt/a smd - GEC06SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-06-ND.
CONN HEADER 7POS .100 RT/A SMD - GEC07SBSN-M89
Order 'conn header 7pos .100 rt/a smd - GEC07SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-07-ND.
CONN HEADER 8POS .100 RT/A SMD - GEC08SBSN-M89
Order 'conn header 8pos .100 rt/a smd - GEC08SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-08-ND.
CONN HEADER 9POS .100 RT/A SMD - GEC09SBSN-M89
Order 'conn header 9pos .100 rt/a smd - GEC09SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-09-ND.
CONN HEADER 10POS .100 RT/A SMD - GEC10SBSN-M89
Order 'conn header 10pos .100 rt/a smd - GEC10SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-10-ND.
Send this link via E-Mail
Help With This Screen