CONN HEADER 20POS .100 R/A SMD - GTC20SGSN-M89
| Digi-Key Part Number | S1123-20-ND |
1 10 100 500 1000 5000 10000 |
2.33000 2.08500 1.71680 1.35712 1.16499 1.06280 1.02193 |
Extended Price
2.33 20.85 171.68 678.56 1164.99 5314.00 10219.30 |
| Manufacturer Part Number | GTC20SGSN-M89 | |||
| Description | CONN HEADER 20POS .100 R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | GTC20SGSN-M89 |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GTC20SGSN M89 GTC20SGSNM89 S1123 20 ND S112320ND S1123-20 |
GTC20SGSN-M89 Specification Sheet
CONN HEADER 20POS .100 R/A SMD - GTC20SGSN-M89 (S1123-20-ND)
Related parts:CONN HEADER 20POS .100 R/A SMD - GTC20SGSN-M89
Order 'conn header 20pos .100 r/a smd - GTC20SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1123-20-ND.
CONN HEADER 20POS .100 R/A SMD - GTC20SBSN-M89
Order 'conn header 20pos .100 r/a smd - GTC20SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-20-ND.
CONN HEADER 20POS .100 RT/A SMD - GEC20SBSN-M89
Order 'conn header 20pos .100 rt/a smd - GEC20SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113E-20-ND.
CONN HEADER 20POS .100 RT/A SMD - GEC20SGSN-M89
Order 'conn header 20pos .100 rt/a smd - GEC20SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1123E-20-ND.
CONN HEADER 20POS .100 R/A SMD - GZC20SBSN-M89
Order 'conn header 20pos .100 r/a smd - GZC20SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1133-20-ND.
CONN HEADER 20POS .100 RT/A SMD - GBC20SBSN-M89
Order 'conn header 20pos .100 rt/a smd - GBC20SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1133E-20-ND.
CONN HEADER 20POS .100 R/A SMD - GZC20SGSN-M89
Order 'conn header 20pos .100 r/a smd - GZC20SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1143-20-ND.
CONN HEADER 20POS .100 RT/A SMD - GBC20SGSN-M89
Order 'conn header 20pos .100 rt/a smd - GBC20SGSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1143E-20-ND.
CONN HEADER 1POS .100 R/A SMD - GTC01SBSN-M89
Order 'conn header 1pos .100 r/a smd - GTC01SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-01-ND.
CONN HEADER 2POS .100 R/A SMD - GTC02SBSN-M89
Order 'conn header 2pos .100 r/a smd - GTC02SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-02-ND.
CONN HEADER 3POS .100 R/A SMD - GTC03SBSN-M89
Order 'conn header 3pos .100 r/a smd - GTC03SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-03-ND.
CONN HEADER 4POS .100 R/A SMD - GTC04SBSN-M89
Order 'conn header 4pos .100 r/a smd - GTC04SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-04-ND.
CONN HEADER 5POS .100 R/A SMD - GTC05SBSN-M89
Order 'conn header 5pos .100 r/a smd - GTC05SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-05-ND.
CONN HEADER 6POS .100 R/A SMD - GTC06SBSN-M89
Order 'conn header 6pos .100 r/a smd - GTC06SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-06-ND.
CONN HEADER 7POS .100 R/A SMD - GTC07SBSN-M89
Order 'conn header 7pos .100 r/a smd - GTC07SBSN-M89' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1113-07-ND.
Send this link via E-Mail
Help With This Screen