CONN HEADER .100 SINGL R/A 24POS - PEC24SBBN - Connectors, Interconnects
| Digi-Key Part Number | S1122E-24-ND |
1 10 100 500 1000 5000 10000 |
1.95000 1.74500 1.43680 1.13578 .97500 .88947 .85526 |
Extended Price
1.95 17.45 143.68 567.89 975.00 4447.35 8552.60 |
| Manufacturer Part Number | PEC24SBBN | |||
| Description | CONN HEADER .100 SINGL R/A 24POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC24SBBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC24SBBN PEC24SBBN S1122E 24 ND S1122E24ND S1122E-24 |
PEC24SBBN Specification Sheet
CONN HEADER .100 SINGL R/A 24POS - PEC24SBBN (S1122E-24-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 SINGL R/A 24POS - PEC24SBBN
Order 'conn header .100 singl r/a 24pos - PEC24SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PTC24SBAN
Order 'conn header .100 singl r/a 24pos - PTC24SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PEC24SBAN
Order 'conn header .100 singl r/a 24pos - PEC24SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PTC24SBBN
Order 'conn header .100 singl r/a 24pos - PTC24SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PTC24SBCN
Order 'conn header .100 singl r/a 24pos - PTC24SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PEC24SBCN
Order 'conn header .100 singl r/a 24pos - PEC24SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PTC24SBDN
Order 'conn header .100 singl r/a 24pos - PTC24SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PEC24SBDN
Order 'conn header .100 singl r/a 24pos - PEC24SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PTC24SBEN
Order 'conn header .100 singl r/a 24pos - PTC24SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PEC24SBEN
Order 'conn header .100 singl r/a 24pos - PEC24SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PTC24SGAN
Order 'conn header .100 singl r/a 24pos - PTC24SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PEC24SGAN
Order 'conn header .100 singl r/a 24pos - PEC24SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PTC24SGBN
Order 'conn header .100 singl r/a 24pos - PTC24SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PEC24SGBN
Order 'conn header .100 singl r/a 24pos - PEC24SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-24-ND.
CONN HEADER .100 SINGL R/A 24POS - PZC24SBAN
Order 'conn header .100 singl r/a 24pos - PZC24SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-24-ND.
Send this link via E-Mail
Help With This Screen
