CONN HEADER .100 SINGL R/A 9POS - PBC09SBBN - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09SBBN
| Digi-Key Part Number | S1121E-09-ND |
1 10 100 500 1000 5000 10000 |
1.51000 1.35100 1.11260 .87950 .75499 .68877 .66228 |
Extended Price
1.51 13.51 111.26 439.75 754.99 3443.85 6622.80 |
| Manufacturer Part Number | PBC09SBBN | |||
| Description | CONN HEADER .100 SINGL R/A 9POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC09SBBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC09SBBN PBC09SBBN S1121E 09 ND S1121E09ND S1121E-09 |
PBC09SBBN Specification Sheet
CONN HEADER .100 SINGL R/A 9POS - PBC09SBBN (S1121E-09-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09SBBNCONN HEADER .100 SINGL R/A 9POS - PBC09SBBN
Order 'conn header .100 singl r/a 9pos - PBC09SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBAN
Order 'conn header .100 singl r/a 9pos - PTC09SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SBAN
Order 'conn header .100 singl r/a 9pos - PEC09SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBBN
Order 'conn header .100 singl r/a 9pos - PTC09SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SBBN
Order 'conn header .100 singl r/a 9pos - PEC09SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBCN
Order 'conn header .100 singl r/a 9pos - PTC09SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SBCN
Order 'conn header .100 singl r/a 9pos - PEC09SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBDN
Order 'conn header .100 singl r/a 9pos - PTC09SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SBDN
Order 'conn header .100 singl r/a 9pos - PEC09SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBEN
Order 'conn header .100 singl r/a 9pos - PTC09SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SBEN
Order 'conn header .100 singl r/a 9pos - PEC09SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SGAN
Order 'conn header .100 singl r/a 9pos - PTC09SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SGAN
Order 'conn header .100 singl r/a 9pos - PEC09SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SGBN
Order 'conn header .100 singl r/a 9pos - PTC09SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PEC09SGBN
Order 'conn header .100 singl r/a 9pos - PEC09SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-09-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09SBBN
Send this link via E-Mail
Help With This Screen
