CONN HEADER .100 SINGL R/A 1POS - PZC01SBBN
| Digi-Key Part Number | S1121-01-ND |
1 10 100 500 1000 5000 10000 |
1.06000 .94800 .78110 .61740 .53000 .48351 .46491 |
Extended Price
1.06 9.48 78.11 308.70 530.00 2417.55 4649.10 |
| Manufacturer Part Number | PZC01SBBN | |||
| Description | CONN HEADER .100 SINGL R/A 1POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PZC01SBBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 1 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PZC01SBBN PZC01SBBN S1121 01 ND S112101ND S1121-01 |
CONN HEADER .100 SINGL R/A 1POS - PZC01SBBN (S1121-01-ND)
Related parts :CONN HEADER .100 SINGL R/A 1POS - PZC01SBBN
Order 'conn header .100 singl r/a 1pos - PZC01SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PZC01SBAN
Order 'conn header .100 singl r/a 1pos - PZC01SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PBC01SBAN
Order 'conn header .100 singl r/a 1pos - PBC01SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PTC01SBAN
Order 'conn header .100 singl r/a 1pos - PTC01SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PEC01SBAN
Order 'conn header .100 singl r/a 1pos - PEC01SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PBC01SBBN
Order 'conn header .100 singl r/a 1pos - PBC01SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1121E-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PTC01SBBN
Order 'conn header .100 singl r/a 1pos - PTC01SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PEC01SBBN
Order 'conn header .100 singl r/a 1pos - PEC01SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PZC01SBCN
Order 'conn header .100 singl r/a 1pos - PZC01SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PBC01SBCN
Order 'conn header .100 singl r/a 1pos - PBC01SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1131E-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PTC01SBCN
Order 'conn header .100 singl r/a 1pos - PTC01SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PEC01SBCN
Order 'conn header .100 singl r/a 1pos - PEC01SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PZC01SBDN
Order 'conn header .100 singl r/a 1pos - PZC01SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PBC01SBDN
Order 'conn header .100 singl r/a 1pos - PBC01SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1141E-01-ND.
CONN HEADER .100 SINGL R/A 1POS - PTC01SBDN
Order 'conn header .100 singl r/a 1pos - PTC01SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-01-ND.
Send this link via E-Mail
Help With This Screen