CONN HEADER .100 SINGL R/A 15POS - PBC15SBAN - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC15SBAN
| Digi-Key Part Number | S1111E-15-ND |
1 10 100 500 1000 5000 10000 |
1.44000 1.28800 1.06100 .83874 .72000 .65684 .63158 |
Extended Price
1.44 12.88 106.10 419.37 720.00 3284.20 6315.80 |
| Manufacturer Part Number | PBC15SBAN | |||
| Description | CONN HEADER .100 SINGL R/A 15POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC15SBAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC15SBAN PBC15SBAN S1111E 15 ND S1111E15ND S1111E-15 |
PBC15SBAN Specification Sheet
CONN HEADER .100 SINGL R/A 15POS - PBC15SBAN (S1111E-15-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC15SBANCONN HEADER .100 SINGL R/A 15POS - PBC15SBAN
Order 'conn header .100 singl r/a 15pos - PBC15SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PTC15SBAN
Order 'conn header .100 singl r/a 15pos - PTC15SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PEC15SBAN
Order 'conn header .100 singl r/a 15pos - PEC15SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PTC15SBBN
Order 'conn header .100 singl r/a 15pos - PTC15SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PEC15SBBN
Order 'conn header .100 singl r/a 15pos - PEC15SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PTC15SBCN
Order 'conn header .100 singl r/a 15pos - PTC15SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PEC15SBCN
Order 'conn header .100 singl r/a 15pos - PEC15SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PTC15SBDN
Order 'conn header .100 singl r/a 15pos - PTC15SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PEC15SBDN
Order 'conn header .100 singl r/a 15pos - PEC15SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PTC15SBEN
Order 'conn header .100 singl r/a 15pos - PTC15SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PEC15SBEN
Order 'conn header .100 singl r/a 15pos - PEC15SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PTC15SGAN
Order 'conn header .100 singl r/a 15pos - PTC15SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PEC15SGAN
Order 'conn header .100 singl r/a 15pos - PEC15SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PTC15SGBN
Order 'conn header .100 singl r/a 15pos - PTC15SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-15-ND.
CONN HEADER .100 SINGL R/A 15POS - PEC15SGBN
Order 'conn header .100 singl r/a 15pos - PEC15SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-15-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC15SBAN
Send this link via E-Mail
Help With This Screen
