CONN HEADER .100 SINGL R/A 12POS - PBC12SBAN - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC12SBAN
| Digi-Key Part Number | S1111E-12-ND |
1 10 100 500 1000 5000 10000 |
1.32000 1.18100 .97260 .76884 .66000 .60211 .57895 |
Extended Price
1.32 11.81 97.26 384.42 660.00 3010.55 5789.50 |
| Manufacturer Part Number | PBC12SBAN | |||
| Description | CONN HEADER .100 SINGL R/A 12POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC12SBAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC12SBAN PBC12SBAN S1111E 12 ND S1111E12ND S1111E-12 |
PBC12SBAN Specification Sheet
CONN HEADER .100 SINGL R/A 12POS - PBC12SBAN (S1111E-12-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC12SBANCONN HEADER .100 SINGL R/A 12POS - PBC12SBAN
Order 'conn header .100 singl r/a 12pos - PBC12SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1111E-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PTC12SBAN
Order 'conn header .100 singl r/a 12pos - PTC12SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PEC12SBAN
Order 'conn header .100 singl r/a 12pos - PEC12SBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1112E-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PTC12SBBN
Order 'conn header .100 singl r/a 12pos - PTC12SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PEC12SBBN
Order 'conn header .100 singl r/a 12pos - PEC12SBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1122E-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PTC12SBCN
Order 'conn header .100 singl r/a 12pos - PTC12SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PEC12SBCN
Order 'conn header .100 singl r/a 12pos - PEC12SBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1132E-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PTC12SBDN
Order 'conn header .100 singl r/a 12pos - PTC12SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PEC12SBDN
Order 'conn header .100 singl r/a 12pos - PEC12SBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1142E-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PTC12SBEN
Order 'conn header .100 singl r/a 12pos - PTC12SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PEC12SBEN
Order 'conn header .100 singl r/a 12pos - PEC12SBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1152E-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PTC12SGAN
Order 'conn header .100 singl r/a 12pos - PTC12SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PEC12SGAN
Order 'conn header .100 singl r/a 12pos - PEC12SGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1312E-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PTC12SGBN
Order 'conn header .100 singl r/a 12pos - PTC12SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322-12-ND.
CONN HEADER .100 SINGL R/A 12POS - PEC12SGBN
Order 'conn header .100 singl r/a 12pos - PEC12SGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1322E-12-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC12SBAN
Send this link via E-Mail
Help With This Screen
