IDC CABLE - MDM16T/MC16G/MDM16T - M6MMT-1636J
| Digi-Key Part Number | M6MMT-1636J-ND |
1 10 100 250 500 1000 2500 5000 |
3.91000 3.43000 2.52760 2.18152 2.03108 1.75124 1.65495 1.60079 |
Extended Price
3.91 34.30 252.76 545.38 1015.54 1751.24 4137.38 8003.95 |
| Manufacturer Part Number | M6MMT-1636J | |||
| Description | IDC CABLE - MDM16T/MC16G/MDM16T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M6MMT-1636J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos PCB to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M6MMT 1636J M6MMT1636J |
M6MMT-1636J Specification Sheet
IDC CABLE - MDM16T/MC16G/MDM16T - M6MMT-1636J (M6MMT-1636J-ND)
Related parts:IDC CABLE - MSC16A/MC16G/X - M1AXA-1636J-ND
Order 'idc cable - msc16a/mc16g/x - M1AXA-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-1636J-ND.
IDC CABLE - MSC16K/MC16G/X - M1AXK-1636J-ND
Order 'idc cable - msc16k/mc16g/x - M1AXK-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-1636J-ND.
IDC CABLE - MSR16A/MC16G/X - M1BXA-1636J-ND
Order 'idc cable - msr16a/mc16g/x - M1BXA-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-1636J-ND.
IDC CABLE - MSR16K/MC16G/X - M1BXK-1636J-ND
Order 'idc cable - msr16k/mc16g/x - M1BXK-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-1636J-ND.
IDC CABLE - MKC16A/MC16G/X - M1CXA-1636J-ND
Order 'idc cable - mkc16a/mc16g/x - M1CXA-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-1636J-ND.
IDC CABLE - MKC16K/MC16G/X - M1CXK-1636J-ND
Order 'idc cable - mkc16k/mc16g/x - M1CXK-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-1636J-ND.
IDC CABLE - MKR16A/MC16G/X - M1DXA-1636J-ND
Order 'idc cable - mkr16a/mc16g/x - M1DXA-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-1636J-ND.
IDC CABLE - MKR16K/MC16G/X - M1DXK-1636J-ND
Order 'idc cable - mkr16k/mc16g/x - M1DXK-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-1636J-ND.
IDC CABLE - MCE16K/MC16G/X - M1EXK-1636J-ND
Order 'idc cable - mce16k/mc16g/x - M1EXK-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-1636J-ND.
IDC CABLE - MCF16K/MC16G/X - M1FXK-1636J-ND
Order 'idc cable - mcf16k/mc16g/x - M1FXK-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-1636J-ND.
IDC CABLE - MCS16K/MC16G/X - M1GXK-1636J-ND
Order 'idc cable - mcs16k/mc16g/x - M1GXK-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-1636J-ND.
IDC CABLE - MPK16K/MC16G/X - M1KXK-1636J-ND
Order 'idc cable - mpk16k/mc16g/x - M1KXK-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-1636J-ND.
IDC CABLE - MCG16K/MC16G/X - M1MXK-1636J
Order 'idc cable - mcg16k/mc16g/x - M1MXK-1636J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXK-1636J-ND.
IDC CABLE - MCJ16K/MC16G/X - M1PXK-1636J
Order 'idc cable - mcj16k/mc16g/x - M1PXK-1636J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1PXK-1636J-ND.
IDC CABLE - MPR16K/MC16G/X - M1RXK-1636J-ND
Order 'idc cable - mpr16k/mc16g/x - M1RXK-1636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1RXK-1636J-ND.
Send this link via E-Mail
Help With This Screen