IDC CABLE - MDM14T/MC14F/MDM14T - M6MMT-1460K
| Digi-Key Part Number | M6MMT-1460K-ND |
1 10 100 250 500 1000 2500 5000 |
7.87000 6.90100 5.08530 4.38904 4.08636 3.52336 3.32963 3.22066 |
Extended Price
7.87 69.01 508.53 1097.26 2043.18 3523.36 8324.08 16103.30 |
| Manufacturer Part Number | M6MMT-1460K | |||
| Description | IDC CABLE - MDM14T/MC14F/MDM14T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M6MMT-1460K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 14 pos PCB to PCB |
| Overall Length | 60 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M6MMT 1460K M6MMT1460K |
M6MMT-1460K Specification Sheet
IDC CABLE - MDM14T/MC14F/MDM14T - M6MMT-1460K (M6MMT-1460K-ND)
Related parts:IDC CABLE - MDM14H/MC14F/X - M2MXH-1460K
Order 'idc cable - mdm14h/mc14f/x - M2MXH-1460K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-1460K-ND.
IDC CABLE - MSC14A/MC14F/MSC14A - M3AAA-1460K-ND
Order 'idc cable - msc14a/mc14f/msc14a - M3AAA-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1460K-ND.
IDC CABLE - MSC14K/MC14F/MSC14K - M3AAK-1460K-ND
Order 'idc cable - msc14k/mc14f/msc14k - M3AAK-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1460K-ND.
IDC CABLE - MSR14A/MC14F/MSR14A - M3BBA-1460K-ND
Order 'idc cable - msr14a/mc14f/msr14a - M3BBA-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1460K-ND.
IDC CABLE - MSR14K/MC14F/MSR14K - M3BBK-1460K-ND
Order 'idc cable - msr14k/mc14f/msr14k - M3BBK-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1460K-ND.
IDC CABLE - MKC14A/MC14F/MKC14A - M3CCA-1460K-ND
Order 'idc cable - mkc14a/mc14f/mkc14a - M3CCA-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCA-1460K-ND.
IDC CABLE - MKC14K/MC14F/MKC14K - M3CCK-1460K-ND
Order 'idc cable - mkc14k/mc14f/mkc14k - M3CCK-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCK-1460K-ND.
IDC CABLE - MKR14A/MC14F/MKR14A - M3DDA-1460K-ND
Order 'idc cable - mkr14a/mc14f/mkr14a - M3DDA-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDA-1460K-ND.
IDC CABLE - MKR14K/MC14F/MKR14K - M3DDK-1460K-ND
Order 'idc cable - mkr14k/mc14f/mkr14k - M3DDK-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDK-1460K-ND.
IDC CABLE - MSD14K/MC14F/MSD14K - M3TTK-1460K-ND
Order 'idc cable - msd14k/mc14f/msd14k - M3TTK-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TTK-1460K-ND.
IDC CABLE - MKS14K/MC14F/MKS14K - M3UUK-1460K-ND
Order 'idc cable - mks14k/mc14f/mks14k - M3UUK-1460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3UUK-1460K-ND.
IDC CABLE - MDM14H/MC14F/MDM14H - M6MMH-1460K
Order 'idc cable - mdm14h/mc14f/mdm14h - M6MMH-1460K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M6MMH-1460K-ND.
IDC CABLE - MDM14H/MC14F/MDM14H - M8MMH-1460K
Order 'idc cable - mdm14h/mc14f/mdm14h - M8MMH-1460K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M8MMH-1460K-ND.
IDC CABLE - MDM14T/MC14F/MDM14T - M6MMT-1460K
Order 'idc cable - mdm14t/mc14f/mdm14t - M6MMT-1460K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M6MMT-1460K-ND.
IDC CABLE - MDM14T/MC14F/X - M2MXT-1460K
Order 'idc cable - mdm14t/mc14f/x - M2MXT-1460K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-1460K-ND.
Send this link via E-Mail
Help With This Screen