CONN HEADER .100 SINGL STR 1POS - PEC01SAGN
| Digi-Key Part Number | S1072E-01-ND |
1 10 100 500 1000 5000 10000 |
1.55000 1.38700 1.14210 .90280 .77500 .70702 .67983 |
Extended Price
1.55 13.87 114.21 451.40 775.00 3535.10 6798.30 |
| Manufacturer Part Number | PEC01SAGN | |||
| Description | CONN HEADER .100 SINGL STR 1POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC01SAGN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 1 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC01SAGN PEC01SAGN S1072E 01 ND S1072E01ND S1072E-01 |
PEC01SAGN Specification Sheet
CONN HEADER .100 SINGL STR 1POS - PEC01SAGN (S1072E-01-ND)
Related parts :CONN HEADER .100 SINGL STR 1POS - PEC01SAGN
Order 'conn header .100 singl str 1pos - PEC01SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-01-ND.
CONN HEADER .100 SINGL STR 1POS - PTC01SAAN
Order 'conn header .100 singl str 1pos - PTC01SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-01-ND.
CONN HEADER .100 SINGL STR 1POS - PEC01SAAN
Order 'conn header .100 singl str 1pos - PEC01SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-01-ND.
CONN HEADER .100 SINGL STR 1POS - PTC01SABN
Order 'conn header .100 singl str 1pos - PTC01SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-01-ND.
CONN HEADER .100 SINGL STR 1POS - PEC01SABN
Order 'conn header .100 singl str 1pos - PEC01SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-01-ND.
CONN HEADER .100 SINGL STR 1POS - PTC01SACN
Order 'conn header .100 singl str 1pos - PTC01SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-01-ND.
CONN HEADER .100 SINGL STR 1POS - PTC01SADN
Order 'conn header .100 singl str 1pos - PTC01SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-01-ND.
CONN HEADER .100 SINGL STR 1POS - PEC01SADN
Order 'conn header .100 singl str 1pos - PEC01SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-01-ND.
CONN HEADER .100 SINGL STR 1POS - PTC01SAEN
Order 'conn header .100 singl str 1pos - PTC01SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-01-ND.
CONN HEADER .100 SINGL STR 1POS - PEC01SAEN
Order 'conn header .100 singl str 1pos - PEC01SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-01-ND.
CONN HEADER .100 SINGL STR 1POS - PTC01SAFN
Order 'conn header .100 singl str 1pos - PTC01SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-01-ND.
CONN HEADER .100 SINGL STR 1POS - PEC01SAFN
Order 'conn header .100 singl str 1pos - PEC01SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-01-ND.
CONN HEADER .100 SINGL STR 1POS - PTC01SAGN
Order 'conn header .100 singl str 1pos - PTC01SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-01-ND.
CONN HEADER .100 SINGL STR 1POS - PTC01SAHN
Order 'conn header .100 singl str 1pos - PTC01SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-01-ND.
CONN HEADER .100 SINGL STR 1POS - PEC01SAHN
Order 'conn header .100 singl str 1pos - PEC01SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082E-01-ND.
Send this link via E-Mail
Help With This Screen
