CONN HEADER .100 SINGL STR 34POS - PTC34SAGN - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC34SAGN
| Digi-Key Part Number | S1072-34-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PTC34SAGN | |||
| Description | CONN HEADER .100 SINGL STR 34POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC34SAGN
| Technical/Catalog Information | PTC34SAGN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 34 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC34SAGN PTC34SAGN S1072 34 ND S107234ND S1072-34 |
PTC34SAGN Specification Sheet
CONN HEADER .100 SINGL STR 34POS - PTC34SAGN (S1072-34-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC34SAGNCONN HEADER .100 SINGL STR 34POS - PTC34SAGN
Order 'conn header .100 singl str 34pos - PTC34SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072-34-ND.
CONN HEADER .100 SINGL STR 34POS - PTC34SAAN
Order 'conn header .100 singl str 34pos - PTC34SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-34-ND.
CONN HEADER .100 SINGL STR 34POS - PEC34SAAN
Order 'conn header .100 singl str 34pos - PEC34SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-34-ND.
CONN HEADER .100 SINGL STR 34POS - PTC34SABN
Order 'conn header .100 singl str 34pos - PTC34SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-34-ND.
CONN HEADER .100 SINGL STR 34POS - PEC34SABN
Order 'conn header .100 singl str 34pos - PEC34SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-34-ND.
CONN HEADER .100 SINGL STR 34POS - PTC34SACN
Order 'conn header .100 singl str 34pos - PTC34SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-34-ND.
CONN HEADER .100 SINGL STR 34POS - PTC34SADN
Order 'conn header .100 singl str 34pos - PTC34SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042-34-ND.
CONN HEADER .100 SINGL STR 34POS - PEC34SADN
Order 'conn header .100 singl str 34pos - PEC34SADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1042E-34-ND.
CONN HEADER .100 SINGL STR 34POS - PTC34SAEN
Order 'conn header .100 singl str 34pos - PTC34SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052-34-ND.
CONN HEADER .100 SINGL STR 34POS - PEC34SAEN
Order 'conn header .100 singl str 34pos - PEC34SAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1052E-34-ND.
CONN HEADER .100 SINGL STR 34POS - PTC34SAFN
Order 'conn header .100 singl str 34pos - PTC34SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062-34-ND.
CONN HEADER .100 SINGL STR 34POS - PEC34SAFN
Order 'conn header .100 singl str 34pos - PEC34SAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1062E-34-ND.
CONN HEADER .100 SINGL STR 34POS - PEC34SAGN
Order 'conn header .100 singl str 34pos - PEC34SAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1072E-34-ND.
CONN HEADER .100 SINGL STR 34POS - PTC34SAHN
Order 'conn header .100 singl str 34pos - PTC34SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082-34-ND.
CONN HEADER .100 SINGL STR 34POS - PEC34SAHN
Order 'conn header .100 singl str 34pos - PEC34SAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1082E-34-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC34SAGN
Send this link via E-Mail
Help With This Screen
