IDC CABLE - MDM14T/MC14F/MDM14T - M6MMT-1420K
| Digi-Key Part Number | M6MMT-1420K-ND |
1 10 100 250 500 1000 2500 5000 |
4.23000 3.70600 2.73110 2.35720 2.19462 1.89226 1.78822 1.72969 |
Extended Price
4.23 37.06 273.11 589.30 1097.31 1892.26 4470.55 8648.45 |
| Manufacturer Part Number | M6MMT-1420K | |||
| Description | IDC CABLE - MDM14T/MC14F/MDM14T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M6MMT-1420K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 14 pos PCB to PCB |
| Overall Length | 20 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M6MMT 1420K M6MMT1420K |
M6MMT-1420K Specification Sheet
IDC CABLE - MDM14T/MC14F/MDM14T - M6MMT-1420K (M6MMT-1420K-ND)
Related parts:IDC CABLE - MDM14H/MC14F/X - M2MXH-1420K
Order 'idc cable - mdm14h/mc14f/x - M2MXH-1420K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-1420K-ND.
IDC CABLE - MSC14A/MC14F/MSC14A - M3AAA-1420K-ND
Order 'idc cable - msc14a/mc14f/msc14a - M3AAA-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1420K-ND.
IDC CABLE - MSC14K/MC14F/MSC14K - M3AAK-1420K-ND
Order 'idc cable - msc14k/mc14f/msc14k - M3AAK-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1420K-ND.
IDC CABLE - MSR14A/MC14F/MSR14A - M3BBA-1420K-ND
Order 'idc cable - msr14a/mc14f/msr14a - M3BBA-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1420K-ND.
IDC CABLE - MSR14K/MC14F/MSR14K - M3BBK-1420K-ND
Order 'idc cable - msr14k/mc14f/msr14k - M3BBK-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1420K-ND.
IDC CABLE - MKC14A/MC14F/MKC14A - M3CCA-1420K-ND
Order 'idc cable - mkc14a/mc14f/mkc14a - M3CCA-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCA-1420K-ND.
IDC CABLE - MKC14K/MC14F/MKC14K - M3CCK-1420K-ND
Order 'idc cable - mkc14k/mc14f/mkc14k - M3CCK-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CCK-1420K-ND.
IDC CABLE - MKR14A/MC14F/MKR14A - M3DDA-1420K-ND
Order 'idc cable - mkr14a/mc14f/mkr14a - M3DDA-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDA-1420K-ND.
IDC CABLE - MKR14K/MC14F/MKR14K - M3DDK-1420K-ND
Order 'idc cable - mkr14k/mc14f/mkr14k - M3DDK-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DDK-1420K-ND.
IDC CABLE - MPK14K/MC14F/MPK14K - M3KKK-1420K
Order 'idc cable - mpk14k/mc14f/mpk14k - M3KKK-1420K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3KKK-1420K-ND.
IDC CABLE - MPR14K/MC14F/MPR14K - M3RRK-1420K
Order 'idc cable - mpr14k/mc14f/mpr14k - M3RRK-1420K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3RRK-1420K-ND.
IDC CABLE - MSD14K/MC14F/MSD14K - M3TTK-1420K-ND
Order 'idc cable - msd14k/mc14f/msd14k - M3TTK-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TTK-1420K-ND.
IDC CABLE - MKS14K/MC14F/MKS14K - M3UUK-1420K-ND
Order 'idc cable - mks14k/mc14f/mks14k - M3UUK-1420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3UUK-1420K-ND.
IDC CABLE - MPL14K/MC14F/MPL14K - M3WWK-1420K
Order 'idc cable - mpl14k/mc14f/mpl14k - M3WWK-1420K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3WWK-1420K-ND.
IDC CABLE - MPD14K/MC14F/MPD14K - M3YYK-1420K
Order 'idc cable - mpd14k/mc14f/mpd14k - M3YYK-1420K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3YYK-1420K-ND.
Send this link via E-Mail
Help With This Screen