IDC CABLE - MDM10T/MC10G/MDM10T - M6MMT-1036J
| Digi-Key Part Number | M6MMT-1036J-ND |
1 10 100 250 500 1000 2500 5000 |
2.90000 2.54500 1.87530 1.61856 1.50694 1.29932 1.22788 1.18769 |
Extended Price
2.90 25.45 187.53 404.64 753.47 1299.32 3069.70 5938.45 |
| Manufacturer Part Number | M6MMT-1036J | |||
| Description | IDC CABLE - MDM10T/MC10G/MDM10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M6MMT-1036J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos PCB to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M6MMT 1036J M6MMT1036J |
M6MMT-1036J Specification Sheet
IDC CABLE - MDM10T/MC10G/MDM10T - M6MMT-1036J (M6MMT-1036J-ND)
Related parts:IDC CABLE - MSC10A/MC10G/X - M1AXA-1036J-ND
Order 'idc cable - msc10a/mc10g/x - M1AXA-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-1036J-ND.
IDC CABLE - MSC10K/MC10G/X - M1AXK-1036J-ND
Order 'idc cable - msc10k/mc10g/x - M1AXK-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-1036J-ND.
IDC CABLE - MSR10A/MC10G/X - M1BXA-1036J-ND
Order 'idc cable - msr10a/mc10g/x - M1BXA-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-1036J-ND.
IDC CABLE - MSR10K/MC10G/X - M1BXK-1036J-ND
Order 'idc cable - msr10k/mc10g/x - M1BXK-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-1036J-ND.
IDC CABLE - MKC10A/MC10G/X - M1CXA-1036J-ND
Order 'idc cable - mkc10a/mc10g/x - M1CXA-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-1036J-ND.
IDC CABLE - MKC10K/MC10G/X - M1CXK-1036J-ND
Order 'idc cable - mkc10k/mc10g/x - M1CXK-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-1036J-ND.
IDC CABLE - MKR10A/MC10G/X - M1DXA-1036J-ND
Order 'idc cable - mkr10a/mc10g/x - M1DXA-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-1036J-ND.
IDC CABLE - MKR10K/MC10G/X - M1DXK-1036J-ND
Order 'idc cable - mkr10k/mc10g/x - M1DXK-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-1036J-ND.
IDC CABLE - MCE10K/MC10G/X - M1EXK-1036J-ND
Order 'idc cable - mce10k/mc10g/x - M1EXK-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-1036J-ND.
IDC CABLE - MCF10K/MC10G/X - M1FXK-1036J-ND
Order 'idc cable - mcf10k/mc10g/x - M1FXK-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-1036J-ND.
IDC CABLE - MCS10K/MC10G/X - M1GXK-1036J-ND
Order 'idc cable - mcs10k/mc10g/x - M1GXK-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-1036J-ND.
IDC CABLE - MPK10K/MC10G/X - M1KXK-1036J-ND
Order 'idc cable - mpk10k/mc10g/x - M1KXK-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-1036J-ND.
IDC CABLE - MCG10K/MC10G/X - M1MXK-1036J
Order 'idc cable - mcg10k/mc10g/x - M1MXK-1036J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXK-1036J-ND.
IDC CABLE - MCJ10K/MC10G/X - M1PXK-1036J
Order 'idc cable - mcj10k/mc10g/x - M1PXK-1036J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1PXK-1036J-ND.
IDC CABLE - MPR10K/MC10G/X - M1RXK-1036J-ND
Order 'idc cable - mpr10k/mc10g/x - M1RXK-1036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1RXK-1036J-ND.
Send this link via E-Mail
Help With This Screen