IDC CABLE - MDM10T/MC10M/MDM10T - M6MMT-1018R
| Digi-Key Part Number | M6MMT-1018R-ND |
1 10 100 250 500 1000 2500 5000 |
2.79000 2.45100 1.80580 1.55856 1.45108 1.25115 1.18236 1.14367 |
Extended Price
2.79 24.51 180.58 389.64 725.54 1251.15 2955.90 5718.35 |
| Manufacturer Part Number | M6MMT-1018R | |||
| Description | IDC CABLE - MDM10T/MC10M/MDM10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M6MMT-1018R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M6MMT 1018R M6MMT1018R |
M6MMT-1018R Specification Sheet
IDC CABLE - MDM10T/MC10M/MDM10T - M6MMT-1018R (M6MMT-1018R-ND)
Related parts:IDC CABLE - MDM10H/MC10M/X - M2MXH-1018R
Order 'idc cable - mdm10h/mc10m/x - M2MXH-1018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-1018R-ND.
IDC CABLE - MSC10A/MC10M/MSC10A - M3AAA-1018R-ND
Order 'idc cable - msc10a/mc10m/msc10a - M3AAA-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1018R-ND.
IDC CABLE - MSC10K/MC10M/MSC10K - M3AAK-1018R-ND
Order 'idc cable - msc10k/mc10m/msc10k - M3AAK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCE10K - M3AEK-1018R-ND
Order 'idc cable - msc10k/mc10m/mce10k - M3AEK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCF10K - M3AFK-1018R-ND
Order 'idc cable - msc10k/mc10m/mcf10k - M3AFK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCS10K - M3AGK-1018R-ND
Order 'idc cable - msc10k/mc10m/mcs10k - M3AGK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MPK10K - M3AKK-1018R-ND
Order 'idc cable - msc10k/mc10m/mpk10k - M3AKK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCG10K - M3AMK-1018R
Order 'idc cable - msc10k/mc10m/mcg10k - M3AMK-1018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCJ10K - M3APK-1018R
Order 'idc cable - msc10k/mc10m/mcj10k - M3APK-1018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCH10K - M3ASK-1018R
Order 'idc cable - msc10k/mc10m/mch10k - M3ASK-1018R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MPL10K - M3AWK-1018R-ND
Order 'idc cable - msc10k/mc10m/mpl10k - M3AWK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-1018R-ND.
IDC CABLE - MSR10A/MC10M/MSR10A - M3BBA-1018R-ND
Order 'idc cable - msr10a/mc10m/msr10a - M3BBA-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1018R-ND.
IDC CABLE - MSR10K/MC10M/MSR10K - M3BBK-1018R-ND
Order 'idc cable - msr10k/mc10m/msr10k - M3BBK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCE10K - M3BEK-1018R-ND
Order 'idc cable - msr10k/mc10m/mce10k - M3BEK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCF10K - M3BFK-1018R-ND
Order 'idc cable - msr10k/mc10m/mcf10k - M3BFK-1018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-1018R-ND.
Send this link via E-Mail
Help With This Screen