IDC CABLE - MDM10T/MC10G/MDM10T - M6MMT-1018J
| Digi-Key Part Number | M6MMT-1018J-ND |
1 10 100 250 500 1000 2500 5000 |
2.43000 2.12800 1.56770 1.35304 1.25972 1.08616 1.02644 .99285 |
Extended Price
2.43 21.28 156.77 338.26 629.86 1086.16 2566.10 4964.25 |
| Manufacturer Part Number | M6MMT-1018J | |||
| Description | IDC CABLE - MDM10T/MC10G/MDM10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M6MMT-1018J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M6MMT 1018J M6MMT1018J |
M6MMT-1018J Specification Sheet
IDC CABLE - MDM10T/MC10G/MDM10T - M6MMT-1018J (M6MMT-1018J-ND)
Related parts:IDC CABLE - MDM10H/MC10G/X - M2MXH-1018J
Order 'idc cable - mdm10h/mc10g/x - M2MXH-1018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-1018J-ND.
IDC CABLE - MSC10A/MC10G/MSC10A - M3AAA-1018J-ND
Order 'idc cable - msc10a/mc10g/msc10a - M3AAA-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-1018J-ND.
IDC CABLE - MSC10K/MC10G/MSC10K - M3AAK-1018J-ND
Order 'idc cable - msc10k/mc10g/msc10k - M3AAK-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-1018J-ND.
IDC CABLE - MSC10K/MC10G/MCE10K - M3AEK-1018J-ND
Order 'idc cable - msc10k/mc10g/mce10k - M3AEK-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-1018J-ND.
IDC CABLE - MSC10K/MC10G/MCF10K - M3AFK-1018J-ND
Order 'idc cable - msc10k/mc10g/mcf10k - M3AFK-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-1018J-ND.
IDC CABLE - MSC10K/MC10G/MCS10K - M3AGK-1018J-ND
Order 'idc cable - msc10k/mc10g/mcs10k - M3AGK-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-1018J-ND.
IDC CABLE - MSC10K/MC10G/MPK10K - M3AKK-1018J-ND
Order 'idc cable - msc10k/mc10g/mpk10k - M3AKK-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-1018J-ND.
IDC CABLE - MSC10K/MC10G/MCG10K - M3AMK-1018J
Order 'idc cable - msc10k/mc10g/mcg10k - M3AMK-1018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-1018J-ND.
IDC CABLE - MSC10K/MC10G/MCJ10K - M3APK-1018J
Order 'idc cable - msc10k/mc10g/mcj10k - M3APK-1018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-1018J-ND.
IDC CABLE - MSC10K/MC10G/MCH10K - M3ASK-1018J
Order 'idc cable - msc10k/mc10g/mch10k - M3ASK-1018J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-1018J-ND.
IDC CABLE - MSC10K/MC10G/MPL10K - M3AWK-1018J-ND
Order 'idc cable - msc10k/mc10g/mpl10k - M3AWK-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-1018J-ND.
IDC CABLE - MSR10A/MC10G/MSR10A - M3BBA-1018J-ND
Order 'idc cable - msr10a/mc10g/msr10a - M3BBA-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-1018J-ND.
IDC CABLE - MSR10K/MC10G/MSR10K - M3BBK-1018J-ND
Order 'idc cable - msr10k/mc10g/msr10k - M3BBK-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-1018J-ND.
IDC CABLE - MSR10K/MC10G/MCE10K - M3BEK-1018J-ND
Order 'idc cable - msr10k/mc10g/mce10k - M3BEK-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-1018J-ND.
IDC CABLE - MSR10K/MC10G/MCF10K - M3BFK-1018J-ND
Order 'idc cable - msr10k/mc10g/mcf10k - M3BFK-1018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-1018J-ND.
Send this link via E-Mail
Help With This Screen